BLUEMARK E.CARD Printer

Efficient card marking with Phoenix Contact 5th-generation innovative UV inkjet printers

Image of Phoenix Contact BLUEMARK E.CARD Printer The BLUEMARK E.CARD UV inkjet card printer from Phoenix Contact sets new standards in industrial identification. It is characterized by its high efficiency and resilient identification solutions. With a modular ink concept, the UV inkjet printer enables optimum printing results on plastic and metal materials. It is therefore particularly suitable for use in control cabinet and machine building.

The BLUEMARK E.CARD marks card materials with an innovative combination of thermal inkjet technology (TIJ) and UV LED-curing inks. This technology enables a high print resolution and low maintenance. In the field of industrial identification, the areas of application range from protected control cabinets to machines and systems in which markings are exposed to chemical and mechanical influences. Regardless of the requirements you have on your industrial identification, the BLUEMARK E.CARD combines an efficient marking process for processing UCT materials (polycarbonate) and highly resistant marking solutions with UC materials (polyamide) and metal labels.

Features and Benefits
  • 40% faster print speed compared to previous BLUEMARK printers
  • UV-inkjet printer with 600 dpi resolution
  • A new print head with every new ink cartridge
Applications
  • High-volume terminal block marking and cabinet labels
  • Cable tags in harsh environments

BLUEMARK E.CARD Printer

ImagemNúmero de peça do fabricanteDescriçãoTipoAtributos de tipoEstiloAvailable QuantityPreçoVer detalhes
BLUEMARK UV INKJET CARD PRINTER1506740BLUEMARK UV INKJET CARD PRINTERÁrea de trabalhoImpressora térmicaEtiquetas, marcadores2 - Immediate$4,761.15Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoTipo de acessórioEspecificaçõesPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
INK CARTRIDGE1569770INK CARTRIDGECartucho de tintaPretoPrinters3 - Immediate
9 - Factory Stock
$100.19Ver detalhes
INK CARTRIDGE1569984INK CARTRIDGECartucho de tintaPretoPrinters3 - Immediate
11 - Factory Stock
$100.19Ver detalhes
CLEANING CARTRIDGE1569768CLEANING CARTRIDGECartucho de limpezaPretoPrinters3 - Immediate
35 - Factory Stock
$50.09Ver detalhes
MAGAZINE EXTENSION1569732MAGAZINE EXTENSIONRevistaPrataImpressora de cartões Thermomark3 - Immediate$40.70Ver detalhes
Published: 2025-11-17