Industrial Ethernet Switches and Patch Panels
Phoenix Contact switches and panels are ideal for Ethernet communication
FL SWITCH 1000 and 1100 series unmanaged switches from Phoenix Contact impress with a compact design, variable number of ports, and variants with transmission speeds in the gigabit range or extended temperature range. With the help of the mounting accessories, users can also mount the unmanaged switches flat in the control cabinet or on the wall.
Industrial Ethernet patch panels enable a simple and fast connection between field and control cabinet cabling. In addition to the conventional RJ45 connection, the DIN-rail devices also have variants with push-in, IDC, or screw connection. The cable shielding is connected easily, quickly, and tool-free; with simultaneous strain relief. This saves a lot of time during installation.
- High port density
- Slim/narrow housing
- Enhanced traffic prioritization for automation protocols
- Gigabit versions with jumbo frames for high data throughput
- Variable mounting options/flat mounting
- Flexible installation
- Ethernet communication
- Conveyor technology
- Metal/casting
- Automotive
- Standard machine building
- Quick and easy mounting
- Large selection of different connection technologies
- Surge protection to ensure high system availability
- Shield current monitoring for diagnostics in the even of shield currents caused by EMC or potential differences
- Wiring space covered with front panel cover
- Compact design
- Ethernet communication
- Control cabinet manufacturing
- Machine builders
- Video surveillance