M8 and M12 Foil + Drain
Phoenix Contact's drain cables provide coverage under the cable jacket
Phoenix Contact's M8 and M12 foil + drain cables utilize an aluminum foil shield that provides 100% coverage under the cable jacket and is ideal for RFI protection. These cord-sets are offered in two styles: with a drain connected to a pin, or with a drain not connected. The “drain-to-pin” design allows noise to be carried through the connector via one of the contacts. The “drain-not-connected” design allows easy termination of the drain wire at the open end of the cable. Connector heads are unshielded on all foil + drain cordsets.
The foil + drain product offers customers a cost-effective shielding option with list pricing between unshielded and braided shield designs. Standard lengths up to 40 m are available off the shelf with a seven-day lead time.
- Drain not connected indicates the drain wire does NOT connect to a contact or coupling nut and instead is exposed on the open end of the cord-set
- Indicated by “FDN” at the end of product descriptions
- Drain connected indicates drain wire is loaded to a contact
- Indicated by “FDP” at the end of product descriptions
M8 and M12 Foil + Drain
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1095966 | CIRC CBL 5POS PLUG TO WIRE 16.4' | 7 - Immediate | $16.99 | Ver detalhes |
![]() | ![]() | 1095965 | CBL 5POS PLUG RA TO WIRE 16.4' | 1 - Immediate 14 - Factory Stock | $17.36 | Ver detalhes |
![]() | ![]() | 1095967 | CBL 5POS RCPT RA TO WIRE 16.4' | 3 - Immediate | $17.44 | Ver detalhes |
![]() | ![]() | 1095904 | CIRC CBL 4POS PLUG TO RCPT 1.64' | 1 - Immediate | $18.15 | Ver detalhes |
![]() | ![]() | 1095903 | CIRC CBL 4POS PLUG TO RCPT 4.92' | 0 - Immediate | $19.36 | Ver detalhes |
![]() | ![]() | 1095874 | CIRC CBL 8POS PLUG TO WIRE 6.56' | 301 - Immediate 10 - Factory Stock | $19.40 | Ver detalhes |
![]() | ![]() | 1095805 | CBL 8POS PLUG RA TO WIRE 6.56' | 0 - Immediate | $20.32 | Ver detalhes |
![]() | ![]() | 1095880 | CBL 8POS RCPT RA TO WIRE 6.56' | 2 - Immediate | $20.60 | Ver detalhes |
![]() | ![]() | 1095812 | CIRC CBL 5POS PLUG TO RCPT 4.92' | 0 - Immediate | $20.62 | Ver detalhes |
![]() | ![]() | 1095873 | CIRC CBL 8POS PLUG TO WIRE 16.4' | 3 - Immediate 1 - Factory Stock | $24.70 | Ver detalhes |
![]() | ![]() | 1095885 | CIRC CBL 8POS RCPT TO WIRE 16.4' | 0 - Immediate | $25.21 | Ver detalhes |
![]() | ![]() | 1095820 | CBL 8POS PLUG RA TO WIRE 16.4' | 1 - Immediate 7 - Factory Stock | $25.61 | Ver detalhes |
![]() | ![]() | 1095879 | CBL 8POS RCPT RA TO WIRE 16.4' | 2 - Immediate 7 - Factory Stock | $25.82 | Ver detalhes |
![]() | ![]() | 1095806 | CIRC CBL 5POS PLUG TO RCPT 16.4' | 110 - Immediate | $25.87 | Ver detalhes |
![]() | ![]() | 1096028 | CIRC CBL 4POS RCPT TO WIRE 6.56' | 25 - Immediate | $11.22 | Ver detalhes |
![]() | ![]() | 1095910 | CBL 4POS PLUG RA TO WIRE 6.56' | 1 - Immediate 14 - Factory Stock | $11.31 | Ver detalhes |
![]() | ![]() | 1096016 | CIRC CBL 4POS PLUG TO WIRE 6.56' | 0 - Immediate 22 - Factory Stock | $10.94 | Ver detalhes |
![]() | ![]() | 1096022 | CBL 4POS RCPT RA TO WIRE 6.56' | 0 - Immediate 3 - Factory Stock | $11.56 | Ver detalhes |
![]() | ![]() | 1095839 | CIRC CBL 5POS PLUG TO WIRE 6.56' | 129 - Immediate | $12.38 | Ver detalhes |
![]() | ![]() | 1095886 | CIRC CBL 5POS RCPT TO WIRE 6.56' | 5 - Immediate 7 - Factory Stock | $12.44 | Ver detalhes |