Modbus TCP/RCU to PROFINET Gateway

Phoenix Contact industrial protocol gateway has variants with one, two, or four serial ports and one or two RJ45 Ethernet ports

Image of Phoenix Contact's Modbus RCP/RCU to PROFINET GatewayPhoenix Contact's Modbus-to-PROFINET gateway makes migration painless with easy and intuitive web-based configuration for mapping Modbus data over to PROFINET. Integration is simple thanks to the GDSML file, allowing users to quickly set up the transfer of data into the programming environment. Variants are available with one, two, or four serial ports and one or two RJ45 Ethernet ports. A wide operating temperature range of -40°C to +70°C and hazardous-area approvals make these devices suitable for any industry.

Phoenix Contact's family of gateways allows different industrial protocols to work together in a single network. Serial device servers provide a simple pathway when migrating legacy serial devices to Ethernet protocols.

Features
  • Support for common industrial protocols including Ethernet/IP, Modbus, and PROFINET
  • Multiple variants with different interfaces to meet the application needs
  • Simple, intuitive web-based configuration and easy control system integration
  • Industrial-grade with a wide input supply voltage range of 10.8 VDC to 30 VDC
  • Hazardous location approvals Class I, Div. 2, Groups A, B, C, and D

Modbus TCP-MCU to PROFINET Gateway

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
INTERFACE CONVETER1105710INTERFACE CONVETER2 - Immediate$1,187.48Ver detalhes
INTERFACE CONVETER1105709INTERFACE CONVETER1 - Immediate
11 - Factory Stock
$783.89Ver detalhes
INTERFACE CONVETER1105708INTERFACE CONVETER2 - Immediate$741.42Ver detalhes
INTERFACE CONVETER1105707INTERFACE CONVETER1 - Immediate$555.30Ver detalhes
Published: 2020-04-03