TP/WP 6000 HMI Operator Panels

Phoenix Contact's displays are designed for unmatched performance and visualization capabilities

Image of Phoenix Contact's TP/WP 6000 HMI Operator PanelsPhoenix Contact's TP 6000 fills the role of a traditional VISU+- based touch panel whereas the WP 6000 is the next-gen HTML5-based web panel. The 6000 series HMIs feature the same look and feel as the capacitive-touch TP 3000/WP 4000 models with faster processors, offering a better price/performance ratio than ever before. The all-metal 6000 series is available in six screen sizes ranging from 7" to 21.5" and is designed for indoor applications.

Features
  • Better price and performance ratio vs. previous generation TP 3000/WP 4000
  • Modern hardware platform with increased performance
  • Available in six screen sizes: 7", 10", 12.1", 15.6", 18.5", and 21.5"
  • Full HD resolution on 15.6", 18.5", and 21.5" models
  • Standard proximity sensor on 12.1" and up
  • Capacitive multitouch screen compatible with most gloves
  • The TP 6000 series can communicate with all major third-party PLCs such as Rockwell, Schneider, and Siemens, etc. and support most Ethernet-based communication protocols (EtherNet/IP™, PROFINET, Modbus/TCP, OPC UA)
  • The TP 6000s are programmed with the free VISU+ EXPRESS HMI design software
  • The WP 6000 HTML5-based web panels allow communication with any third-party web server via a wired Ethernet connection
  • Reduce engineering costs when reusing existing projects from TP 3000/WP 4000
  • Same panel cut-out dimensions as the equivalent screen size in the WP 4000
  • Neutral, logoless front bezel
Applications
  • Displays production data
  • Visualizes diagnostic information or alarms
 
  • Allows data manipulation to change production parameters
  • Improves machine utilization and increases production flexibility

TP/WP 6000 HMI Operator Panels

ImagemNúmero de peça do fabricanteDescriçãoCor do gabineteTamanho - DisplayTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
HMI TOUCHSCREEN 7.0" COLOR1189629HMI TOUCHSCREEN 7.0" COLORCinza7,0"-20°C a 50°C4 - Immediate
343 - Factory Stock
$1,140.65Ver detalhes
IP66 TOUCH PANEL WITH 10.1-INCH1190417IP66 TOUCH PANEL WITH 10.1-INCHCinza10,1"-20°C a 50°C0 - Immediate$1,521.19Ver detalhes
HMI TOUCHSCREEN 12.1" COLOR1190420HMI TOUCHSCREEN 12.1" COLORPreto12,1"-20°C a 50°C14 - Immediate
8 - Factory Stock
$1,711.45Ver detalhes
IP66 TOUCH PANEL WITH 15.6-INCH1190421IP66 TOUCH PANEL WITH 15.6-INCHCinza15,6"0°C a 50°C1 - Immediate
78 - Factory Stock
$1,901.73Ver detalhes
IP66 TOUCH PANEL WITH 18.5-INCH1190423IP66 TOUCH PANEL WITH 18.5-INCHCinza18,5"0°C a 50°C5 - Immediate
102 - Factory Stock
$2,187.13Ver detalhes
IP66 TOUCH PANEL WITH 21.5-INCH1190424IP66 TOUCH PANEL WITH 21.5-INCHCinza21,5"0°C a 50°C2 - Immediate
194 - Factory Stock
$2,282.26Ver detalhes
TOUCH PANEL WITH 17.8 CM/7" TFT-1290800TOUCH PANEL WITH 17.8 CM/7" TFT-Preto7,0"-2 - Immediate
184 - Factory Stock
$1,045.52Ver detalhes
TOUCH PANEL WITH 25.7 CM / 10.1"1290801TOUCH PANEL WITH 25.7 CM / 10.1"Preto10,1"-4 - Immediate
23 - Factory Stock
$1,426.06Ver detalhes
TOUCH PANEL WITH 30.7 CM/12.1" T1290802TOUCH PANEL WITH 30.7 CM/12.1" TPreto21,5"-8 - Immediate
127 - Factory Stock
$1,521.19Ver detalhes
TOUCH PANEL WITH 39.6 CM/15.6" T1290803TOUCH PANEL WITH 39.6 CM/15.6" TPreto15,6"-5 - Immediate
297 - Factory Stock
$1,711.45Ver detalhes
TOUCH PANEL WITH 47.0 CM / 18.5"1290807TOUCH PANEL WITH 47.0 CM / 18.5"Preto18,5"-1 - Immediate
73 - Factory Stock
$1,901.73Ver detalhes
IP66 TOUCH PANEL WITH 21.5-INCH1290809IP66 TOUCH PANEL WITH 21.5-INCHCinza21,5"0°C a 50°C1 - Immediate
114 - Factory Stock
$1,996.87Ver detalhes
Published: 2023-02-16