TRIO Power Supplies 3rd Generation

Phoenix Contact's power supplies feature a compact design, easy handling, and smart diagnostic functions

Image of Phoenix Contact's TRIO Power Supplies 3rd GenerationPhoenix Contact's TRIO power supplies feature a compact design, easy handling, and smart diagnostic functions. An optionally integrated circuit breaker makes TRIO Power an all-purpose solution for machine building and systems manufacturing, as it ensures superior system availability.

Features
  • Dynamic boost up to 150% for 5 seconds
  • Powerful output characteristic curve
  • Visual and preventive function monitoring with multicolor LED and floating switch contact
  • Minimal installation depth of 125 mm
  • Wide temperature range: -25°C to +70°C, startup type tested: -40°C
Applications
  • Space-saving with a low overall width, low installed depth, and capability of being mounted directly side-by-side
  • Robust and reliable with dynamic boost and a powerful output characteristic curve for the starting of high loads
  • Smart diagnostics with multicolor LED and grouping contact for a clear status display
  • Easy handling with push-in connection technology, marking fields, stripping identification, and tamper-proof setting
  • Integrated labeling fields
  • Simple pictograms on the front show the user the stripping length to be used

TRIO Power Supplies 3rd Generation

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
TRIO POWER SUPPLY
1362783TRIO POWER SUPPLY39 - Immediate
144 - Factory Stock
$120.46Ver detalhes
Novos produtos
TRIO POWER SUPPLY
1362784TRIO POWER SUPPLY0 - Immediate$292.10Ver detalhes
Novos produtos
TRIO POWER SUPPLY
1362785TRIO POWER SUPPLY12 - Immediate
36 - Factory Stock
$56.98Ver detalhes
Novos produtos
TRIO POWER SUPPLY
1362786TRIO POWER SUPPLY23 - Immediate$280.82Ver detalhes
PRIMARY-SWITCHED POWER SUPPLY UN1159037PRIMARY-SWITCHED POWER SUPPLY UN0 - Immediate$103.68Ver detalhes
PRIMARY-SWITCHED POWER SUPPLY UN1159038PRIMARY-SWITCHED POWER SUPPLY UN80 - Immediate
408 - Factory Stock
$174.37Ver detalhes
PRIMARY-SWITCHED POWER SUPPLY UN1159039PRIMARY-SWITCHED POWER SUPPLY UN67 - Immediate$253.53Ver detalhes
PRIMARY-SWITCHED POWER SUPPLY UN1252696PRIMARY-SWITCHED POWER SUPPLY UN27 - Immediate$249.77Ver detalhes
PRIMARY-SWITCHED POWER SUPPLY UN1252697PRIMARY-SWITCHED POWER SUPPLY UN63 - Immediate
192 - Factory Stock
$388.80Ver detalhes
PRIMARY-SWITCHED POWER SUPPLY UN1159042PRIMARY-SWITCHED POWER SUPPLY UN0 - Immediate$207.36Ver detalhes
PRIMARY-SWITCHED POWER SUPPLY UN1159044PRIMARY-SWITCHED POWER SUPPLY UN72 - Immediate$277.10Ver detalhes
PRIMARY-SWITCHED POWER SUPPLY UN1159045PRIMARY-SWITCHED POWER SUPPLY UN31 - Immediate$383.61Ver detalhes
Updated: 2025-10-29
Published: 2023-11-03