VL3 UPC 2440 EDGE

Phoenix Contact Edge devices feature pre-installed Virtual PLCnext Control and Linux Ubuntu Pro Desktop

Image of Phoenix Contact VL3 UPC 2440 EDGE The Phoenix Contact VL3 UPC 2440 EDGE offers unparalleled simplicity and openness for PLC controllers. Based on the VL3 UPC 2440, it is an Edge device with Virtual PLCnext Control as the central data collection and evaluation unit. In addition to IEC 61131-3 control functions, the Linux Ubuntu Pro Desktop offers simple expandability and convenient installation of software for data analysis.

Features
  • Intel Atom® x6413E 1.5 GHz CPU with 16 GB RAM and 240 GB storage
  • Pre-installed Virtual PLCnext Control real-time controller
  • Pre-installed Linux Ubuntu Pro Desktop, expandable Ubuntu Pro certified device
  • Containerized virtual PLCnext Control for flexible and scalable solutions
  • Real-time PROFINET controller with PLCnext technology
  • Consistent graphical programming interfaces
  • High-performance data acquisition and analysis
  • Out-of-the-box IT/OT device
  • Two independent Ethernet interfaces
  • High-level programming languages: IEC61131-3, C/C++, and MATLAB Simulink
Applications
  • For applications needing to store, process, or analyze data
  • For machine learning and predictive maintenance
  • For applications that need IT/OT integration
Target markets
  • Process automation
  • Energy management
  • Oil and gas
  • Water/wastewater
  • Automotive
  • Factory automation
  • Material handling

VL3 UPC 2440 EDGE

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
1760157
176015717601573 - Immediate$1,431.67Ver detalhes
Published: 2026-02-18