pi-top 11.6" FHD Touch Display

pi-top's versatile 11.6", full HD 1080p resolution touchscreen monitor is designed for pi-top [4] and Raspberry Pi

Image of pi-top's 11.6" FHD Touch Display Code and create using the touch of a finger with the pi-top FHD Touch Display. Sleek and light, it is compatible with a wide array of devices, including the Raspberry Pi and pi-top [4].

pi-top FHD Touch Display is a high-quality 11.6" touch display, full HD 1080p resolution with a viewing angle greater than or equal to 80°. Gesture support works out-of-the-box with pi-topOS, allowing immediate use of the touch display as a control interface for users’ projects as well as a standard mouse mode.

Connect the pi-top FHD Touch Display to pi-top [4] using the display cable or to a Raspberry Pi, PC, or Apple device using the included display adapter.

Features
  • 10-point capacitive touch
  • Size and resolution: 11.6" | 1080(h) x 1920(w) | 190ppi
  • IPS (≥80° viewing angle)
  • Compatible with Raspberry Pi and pi-top [4]
  • Gesture support works out-of-the-box with pi-topOS SIRIUS (Debian-based)
  • Connectivity: USB-C® 5 V/3 A input, HDMI 1.4 Type-A input, USB-A 2.0, 5 V/3 A output
  • Compatible with Raspberry Pi 4's standard PSU
Applications
  • Classrooms
  • Industrial
  • Hackers and makers
  • Laptop devices (combined with the pi-top Bluetooth® keyboard)

FHD Touch Display

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SCREEN V1, TOUCHSCRN PANEL FOR PSC1-TSP-01SCREEN V1, TOUCHSCRN PANEL FOR P0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-02-19