pi-top [4] DIY Edition

pi-top's Raspberry Pi 4 case with fan, 5-hour internal battery, mini OLED screen, and integrated speaker

Image of pi-top [4] DIY Edition pi-top [4] DIY Edition is currently the only Raspberry Pi 4 case with a built-in battery and power management system. It docks to a family of plates to connect to pi-top's expanding range of sensors, motors, and other products.

At its core, pi-top [4] DIY Edition has the same powerful features and form factor as pi-top [4], but pi-top has stripped back all the accessories that users might already have and, more importantly, it does not include a Raspberry Pi 4.

Users can upgrade their Raspberry Pi 4 by installing it into the pi-top [4] DIY Edition for the ultimate mobile hands-on computing platform.

Engineered to be both powerful and versatile, pi-top [4] DIY Edition has a 5 hour internal battery, integrated heat sink and cooling fan, power management system, a mini OLED screen and programmable buttons, an integrated 1 W loudspeaker, and full access to Raspberry Pi's ports and GPIO.

pi-top [4] sits at the heart of a wider product ecosystem. pi-top is working on a host of new project kits designed to extend users' making experience starting with the pi-top Robotics Kit for more advanced projects. There is also a line of specially designed pi-top [4] accessories, including a full HD Touch Display, Bluetooth® Keyboard, and a pi-top [4] Protective Case.

Features
  • USB-C® Power Delivery specification at 15 V for faster battery charging
  • UPS-style soft shutdown system prevents SD card corruption
  • 2 x USB 3.0, 1 x USB 2.0, Gigabit Ethernet port, micro-HDMI Port
  • Wi-Fi: 2.4 GHz + 5.0 GHz IEEE 802.11ac
  • Integrated 0.9 W centrifugal cooling fan (30 mm x 30 mm x 7 mm - 1.5 CFM)
  • Integrated 19.24 Wh (7.4 V, 2600 mAh) Li-Po battery
  • OLED monochrome screen, 128 x 64 pixels: available on system standby
  • 1 W nominal (2 W max), mono speaker
Applications
  • Classrooms as part of a group
  • Hackers and makers
  • Go-anywhere remote sensor collectors
  • Laptop devices (combined with the pi-top FHD Touch Display Screen and Bluetooth Keyboard)

pi-top [4] DIY Edition

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PI-TOP [4] DIY EDITIONPT4-DIY-01PI-TOP [4] DIY EDITION0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-12-07