PC7150 Series Automotive Relay
Picker Components automotive relays deliver high performance in a small PCB package
Compact and reliable, the PC7150 series automotive relay from Picker Components (offered by CIT Relay and Switch) delivers high performance in a small PCB package. This sealed relay supports contact switching capacity up to 450 A, with SPDT (1C) contact configuration and coil voltage options for versatile design needs. Rated for -40°C to +125°C, the PC7150 is available with internal diodes or resistors, a plain case, metal mounting brackets, and PC pins, and is built for long-lasting durability in demanding automotive environments.
- Buses
- Lawn mowers
- Wheelchair lifts
- Forklifts
- Marine and yachts
- Rear liftgates
- Recreational vehicles
- Tractors
- ATVs
- Golf carts
- Household appliances
- Lamp accessories
- Agriculture
PC7150 Series Automotive Relay
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PC7150-1A-C2-12C-RN-X | RELAY AUTOMOTIVE SPST 150A 12V | 1111 - Immediate | $8.82 | Ver detalhes |
![]() | ![]() | PC7150-1C-C2-12C-N-X | RELAY AUTOMOTIVE SPDT 150A 12V | 654 - Immediate | $10.09 | Ver detalhes |
![]() | ![]() | PC7150-1A-C2-24C-RN-X | RELAY AUTOMOTIVE SPST 75A 24V | 222 - Immediate | $8.94 | Ver detalhes |