PC792A Series Automotive Relays
Picker Components high-performance plug-in/PCB hybrid relays offer a compact footprint with serious switching capability
The PC792A from Picker Components (CIT Relay & Switch) is a high-performance plug-in/PCB hybrid relay offering a compact footprint with serious switching capability. It features SPDT (1C), SPST (1A), and 1AA contact forms, and supports 40 A continuous current carry. It offers coil power options of 1.6 W, 1.9 W or 2.3 W and can operate over a wide temperature span from -40°C to +125°C. Internal diode or resistor options are available for coil suppression, and the enclosure options can ensure robust protection in automotive environments. Plastic and metal mounting brackets are also available.
- 40 A continuous carrying current
- Internal diode or resistor option
- Sockets available
- Fully automated assembly
- Insulation resistance: 100 MΩ min. at 500 VDC
- Dielectric strength:
- 500 VRMS, 50 Hz, between contacts
- 750 VRMS, 50 Hz, between coil and contacts
- Power consumption: 1.6 W, 1.9 W, 2.3 W
- Terminal strength: 8N quick connect, 4N PCB pins
- Solderability: +260°C 5 s ± 0.5 s
- Operating temperature: -40°C to +125°C
- Storage temperature: -40°C to +155°C
- Shock resistance: 147 m/s² 11 ms
- Vibration resistance: 10 Hz to 40 Hz; 1.5 mm double amplitude
- Weight: 31.0 g
PC792A Series Automotive Relay
| Imagem | Número de peça do fabricante | Descrição | Corrente da bobina | Tensão da bobina | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PC792A-1C-C1-12C-N-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 6462 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | PC792A-1C-C-12S-RN-X | RELAY AUTOMOTIVE SPDT 40A 12V | 150.9 mA | 12VCC | 18008 - Immediate | $2.15 | Ver detalhes |
![]() | ![]() | PC792A-1C-C-12S-DN-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133 mA | 12VCC | 3932 - Immediate | $2.15 | Ver detalhes |
![]() | ![]() | PC792A-1C-C1-12S-RN-X | RELAY AUTOMOTIVE SPDT 40A 12V | 150 mA | 12VCC | 5937 - Immediate | $2.15 | Ver detalhes |
![]() | ![]() | PC792A-1C-C1-12S-DN-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 1145 - Immediate | $2.15 | Ver detalhes |
![]() | ![]() | PC792A-1C-C3-12S-RN-X | RELAY AUTOMOTIVE SPDT 40A 12V | 150.9 mA | 12VCC | 2531 - Immediate | $3.12 | Ver detalhes |
![]() | ![]() | PC792A-1C-P-12S-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 0 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | PC792A-1C-C-12C-N-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 2071 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | PC792A-1C-C2-12C-N-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 839 - Immediate | $2.11 | Ver detalhes |
![]() | ![]() | PC792A-1C-C-24C-N-X | RELAY AUTOMOTIVE SPDT 40A 24V | 66.7 mA | 24VCC | 264 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | PC792A-1C-C2-24C-N-X | RELAY AUTOMOTIVE SPDT 20A 24V | 66.7 mA | 24VCC | 1290 - Immediate | $2.17 | Ver detalhes |
![]() | ![]() | PC792A-1C-C1-24S-RN-X | RELAY AUTOMOTIVE SPDT 20A 24V | 75.6 mA | 24VCC | 123 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | PC792A-1C-C3-12S-N-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 1636 - Immediate | $3.06 | Ver detalhes |
![]() | ![]() | PC792A-1C-C3-12S-DN-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 1360 - Immediate | $3.12 | Ver detalhes |
![]() | ![]() | PC792A-1AA-C1-12S-N-X | RELAY AUTOMOTIVE SPST 40A 12V | 133.3 mA | 12VCC | 62 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | PC792A-1C-C1-12S-N-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 2588 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | PC792A-1C-C-12S-N-X | RELAY AUTOMOTIVE SPDT 40A 12V | 133.3 mA | 12VCC | 8270 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | PC792A-1AA-C-12S-N-X | RELAY AUTOMOTIVE SPST 40A 12V | 133.3 mA | 12VCC | 0 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | PC792A-1A-C-12S-N-X | RELAY AUTOMOTIVE SPST 40A 12V | 133.3 mA | 12VCC | 0 - Immediate | $1.39 | Ver detalhes |
![]() | ![]() | PC792A-1A-C-24S-N-X | RELAY AUTOMOTIVE SPST 20A 24V | 66.7 mA | 24VCC | 0 - Immediate | $1.52 | Ver detalhes |