Test Lead Kit with 8-32 Threaded Probe Tip

Pomona Electronics durable threaded‑tip probes with screw‑on alligator clips provide secure, versatile electrical testing

Image of Pomona Test Lead Kit with 8 32 Threaded Probe TipThe Pomona 6723 test lead kit is engineered for reliable, secure electrical testing across laboratory, industrial, and field environments. Featuring a sharp, stainless-steel probe tip with an 8-32 threaded base, the design allows the included alligator clip to screw directly onto the probe, preventing accidental separation during measurement, making it ideal for stable, hands-free testing. The leads fit all standard DMMs with safety banana jacks and comply with IEC 10102031 safety standards.

Constructed with silicone-insulated wire, nickel-plated contacts for corrosion resistance, and rugged insulation materials including Triax and Nylon 6, this kit supports demanding measurement tasks. Rated 1,000 V CAT III/20 A at the probe and 300 V CAT II/10 A at the alligator clip, the 6723 kit ensures safe operation across a wide range of electrical systems.

Features
  • 8-32 stainless-steel threaded probe tip allows secure attachment of alligator clips
  • Screw-on alligator clips eliminate accidental separation during testing
  • Compatible with all standard DMMs using safety banana jacks
  • High safety ratings: 1,000 V CAT III/20 A for probe; 300 V CAT II/10 A for alligator clips
  • Durable construction: silicone wire, nickel-plated metal components, and Triax/Nylon insulation

Test Lead Kit with 8-32 Threaded Probe Tip

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TEST LEAD BANANA TO PROBE 43.9"6723TEST LEAD BANANA TO PROBE 43.9"2 - Immediate$55.24Ver detalhes
Published: 2026-03-25