20DAM Series Digital Linear Actuators
Portescap's low-cost units provide industry-leading linear force up to 108 oz.
Portescap introduces the 20DAM Series of Digital Linear Actuators. These low-cost units provide industry-leading linear force up to 108 oz. (30N), linear step resolution of .001", .002" and .004" and 2.5 watts of power for fast response times and precise positioning capability.
High linear force and resolution, combined with impressive positioning attributes, makes the Portescap 20DAM series an ideal linear actuator solution in medical equipment applications such as pumps, pipettes and scanners, as well as instrumentation and HVAC applications.
20DAM Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 20DAM10D2U-L | STEPPER MOTOR PM LINEAR ACT 12V | 100 - Immediate | $67.12 | Ver detalhes |
![]() | ![]() | 20DAM10D2U-K | STEPPER MOTOR PM LINEAR ACT 12V | 61 - Immediate | $72.86 | Ver detalhes |
![]() | ![]() | 26DBM10D2U-L | STEPPER MOTOR PM LINEAR ACT 12V | 0 - Immediate | $84.28 | Ver detalhes |
![]() | ![]() | 26DBM10D2U-K | STEPPER MOTOR PM LINEAR ACT 12V | 145 - Immediate | $81.57 | Ver detalhes |
![]() | ![]() | 35DBM10B2U-L | STEPPER MOTOR PM LINEAR ACT 12V | 111 - Immediate | $91.29 | Ver detalhes |
![]() | ![]() | 35DBM10B2U-K | STEPPER MOTOR PM LINEAR ACT 12V | 240 - Immediate | $97.71 | Ver detalhes |