HDBaseT™ LAN Isolation/Common Mode Filter Transformer

5Play™ enabled features from the HDBaseT technology from Pulse Electronics, a YAGEO Company

Image of Pulse Electronics', a YAGEO Company, HDBaseT LAN Isolation/Common Mode Filter Transformer Pulse Electronics, a YAGEO Company has expanded their offering of its HDBaseT™ transformers that provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. Pulse Electronics', a YAGEO Company, HD8004FNL, HD8005FNL, and HD8008NL transformers are qualified for Valens chipsets VS010/020/100/2000/2310. Pulse Electronics, a YAGEO Company also now provides the JK0-8001NL connector module and HD8006FNL 140 W transformer module, designed to provide common mode noise reduction for improved EMI performance and support power over HDBaseT (PoH) applications.

Pulse Electronics, a YAGEO Company is a member of the HDBaseT alliance. HDBaseT technology enables the 5Play™ feature set, which includes ultra-high definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100 W of power, on a single 100 m/328ft CAT5e/6 Ethernet cable.

Pulse Electronics, a YAGEO Company HD8004FNL, HD8005FNL, HD8008NL, and HD8006FNL transformers and the JK0-8001NL connector module are RoHS compliant and meet IEEE802.3af standards.

Features and Benefits
  • Compatible with Valens chipsets
  • Supports power over HDBaseT up to 140 W
  • Suitable for a variety of HDBaseT applications
  • High volume production
  • Industry standard footprint
Applications
  • Blu-ray, DVD, recorders
  • Displays
  • Digital set top box
  • PCs
  • Projectors
  • A/V receivers
  • Game consoles
  • HDMI repeaters, splitters, switches

HD8008NL

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOD,SIN,HDBT,1:1, SMD, NPBHD8008NLMOD,SIN,HDBT,1:1, SMD, NPB7560 - Immediate$6.28Ver detalhes

HD8004FNL

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANSFORMER HDBASE-T 34WHD8004FNLTTRANSFORMER HDBASE-T 34W0 - Immediate$7.84Ver detalhes

HD8005FNL

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANSFORMER HDBASE-T 57WHD8005FNLTTRANSFORMER HDBASE-T 57W836 - Immediate$8.28Ver detalhes

HD8006FNL

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANSFORMER HDBASET 140WHD8006FNLTRANSFORMER HDBASET 140W198 - Immediate$8.69Ver detalhes

JK0-8001NL Connector Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RJ45 1P HDBASET 30WJK0-8001NLCONN RJ45 1P HDBASET 30W40 - Immediate$16.12Ver detalhes
Published: 2015-01-05