High Isolation SMT Flyback Gate Drive Transformers

Pulse Electronics' transformers offer a compact industrial design and select models with the AEC-Q200 qualification

Image of Pulse Electronics', a YAGEO Company, High Isolation SMT Flyback Gate Drive TransformersPulse Electronics', a YAGEO Group Company, high isolation SMT flyback gate drive transformer platforms provide high isolation, as well as power the gate drive circuitry in a compact and cost effective industrial design. Select flyback converter transformers offer the AEC-Q200 qualification for typical IGBT gate drivers in HEV/EV powertrain inverters. An isolated IGBT gate driver requires isolated power supply for safety isolation. The isolation boundary is well aligned with the gate driver, resulting in a compact PCB layout platform. Designed for Broadcom's ACPL-32JT and ACPL-302J IGBT gate drivers.

Resources
Features
  • PH0416NL:
    • Reinforced insulation, 8.3 mm extended creepage
    • 5 kV isolation
    • EP7 platform with the AEC-Q200 qualification
  • PH9363NL:
    • Basic insulation, 2.8 mm creepage
    • 2.5 kV isolation
    • Industry standard ER11/5 platform
  • PH9496NLT (commercial) and PM2277NLT (AEC-Q200):
    • Basic insulation, 6.2 mm creepage
    • 2.5 kV isolation
    • EP7 platform
  • Flyback converter transformer
  • RoHS compliant
Applications
  • Powertrain inverters
  • Electric vehicles (EVs) and hybrid EVs
  • Motor drives
  • MOSFETs and IGBTs drive circuitry

5 kV High Isolation SMT Flyback Gate Drive Transformer

ImagemNúmero de peça do fabricanteDescriçãoTipoAplicaçõesChipset pretendidoAvailable QuantityPreçoVer detalhes
XFMR FLYBACK DC/DC CONV SMDPH0416NLTXFMR FLYBACK DC/DC CONV SMDPara conversores CC/CCConversores FlybackACPL-32JT, ACPL-302J32 - Immediate$3.27Ver detalhes

2.5 kV High Isolation SMT Flyback Gate Drive Transformers

ImagemNúmero de peça do fabricanteDescriçãoFabricante do chipsetFrequênciaTamanho / DimensãoAvailable QuantityPreçoVer detalhes
XFMR FLYBACK DC/DC CONV SMDPH9363NLTXFMR FLYBACK DC/DC CONV SMD-80kHzComp. 0,472" x larg. 0,366" (12,00mm x 9,30mm)88 - Immediate$3.51Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPM2277NLTXFMR FLYBACK DC/DC CONV SMDBroadcom, ROHM51 a 69kHzComp. 0,433" x larg. 0,433" (11,00mm x 11,00mm)124 - Immediate$2.61Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPH9496NLTXFMR FLYBACK DC/DC CONV SMD-80kHzComp. 0,413" x larg. 0,406" (10,50mm x 10,30mm)250 - Immediate$3.27Ver detalhes
Updated: 2024-07-30
Published: 2017-04-21