PGL6459HLT/PGL6704.222HLT Series Flat-Coil Inductors

Pulse Electronics' inductors are perfect for non-isolation power conversion from 48 V to 12 V

Image of Pulse Electronics' PGL6459HLT/PGL6704.222HLT Series Flat Coil Inductors Pulse, a YAGEO Group company, offers PGL6459HLT and PGL6704.222HLT 2.2 µH inductors. These inductors have been specifically designed for high-power applications, with the PGL6459HLT suitable for 600 W Buck power and the PGL6704.222HLT ideal for 750 W Buck power. They are perfect for non-isolation power conversion from 48 V to 12 V with a maximum power rating of 750 W and are widely used in datacenter power solutions.

Features
  • Operating temperature: -40°C to +125°C
  • Flat-coil design with high efficiency
  • Max power 750 W
  • Ferrite core with lower core loss for high-frequency applications
  • RoHS/reach compliant and meets standard EIA481 requirements
Applications
  • Industrial
  • Datacenters
  • High-performance computing

PGL6459HLT/PGL6704.222HLT Series Flat-Coil Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 2.2UH 30A 1.7 MOHM SMDPGL6459HLTFIXED IND 2.2UH 30A 1.7 MOHM SMD600 - Immediate$4.76Ver detalhes
FIXED IND 2.2UH 34A 1.6 MOHM SMDPGL6704.222HLTFIXED IND 2.2UH 34A 1.6 MOHM SMD480 - Immediate$4.40Ver detalhes
Published: 2024-08-06