Wi-Fi® Antenna Solutions for On-Metal Applications

Pulse flexible TWA422CC01 and SWA425A series PIFA Wi-Fi antennas for metallic surfaces create efficient connectivity in compact spaces

Image of Pulse Electronics Wi-Fi Antenna Solutions for On-Metal Applications - TWA422CC01 and SWA425A Series YAGEO Group Pulse Electronics antennas are efficient, versatile, and space-saving solutions for wireless communication needs. Innovative TWA422CC01 Wi-Fi, 2.4 GHz to 2.5 GHz and 5.15 GHz to 5.85 GHz, flexible dual-band planar inverted F antenna (PIFA) antennas and SWA425A triple-band Wi-Fi 6/6E/7, 2.4 GHz to 2.5 GHz and 5.15 GHz to 7.125 GHz, flexible PIFA antennas are specifically designed for optimal performance when mounted directly to metallic surfaces inside customer enclosures. This capability greatly assists with the integration into environments where space is at a premium.

The TWA422CC01 is a flexible dual-band PIFA antenna designed to handle Wi-Fi, Bluetooth®, and Zigbee® frequencies ranging from 2.4 GHz to 2.5 GHz and 5.15 GHz to 5.85 GHz. Its unique design allows it to be mounted directly on metallic surfaces without needing a keep-out area, a common requirement for standard FPC antennas that need free space to function efficiently. This space-saving feature makes it an ideal solution for compact enclosures.

The SWA425A triple-band PIFA antenna takes versatility to the next level. With an integrated ground plane, the SWA425A can maintain peak performance when mounted on metallic surfaces and in traditional free-space applications. This versatility, combined with its robust adhesive and flexible design, allows it to be securely attached to flat and curved surfaces alike, making it an ideal solution for a wide range of embedded antenna installations.

Key Features of TWA422CC01
  • Frequency range: 2.4 GHz to 2.5 GHz / 5.15 GHz to 5.85 GHz
  • Mounting: directly to metallic surfaces with adhesive mount
  • Performance: peak gain of 1.75 dBi @ 2450 MHz and 5.72 dBi @ 5500 MHz; efficiency of 36% @ 2450 MHz and 50% @ 5500 MHz
  • Dimensions: compact size of 29 mm x 26.4 mm x 2.45 mm
  • Standard Ø1.13 mm x 95 mm cable and IPEX MHF 4L connector - customizable cable lengths and connector types available
Key Features of SWA425A
  • Frequency range: 2.4 GHz to 2.5 GHz / 5.15 GHz to 7.125 GHz, covering all Wi-Fi generations
  • Mounting: suitable for both metallic and non-metallic surfaces with 3M 39888T adhesive
  • Performance: maintains >50% efficiency and <-5RL on both metallic and non-metallic surfaces
  • Dimensions: compact size of 29 mm x 26.8 mm x 3.65 mm
  • Standard Ø1.13 mm x 95 mm cable and IPEX MHF 4L connector - customizable cable lengths and connector types available
Applications
  • Internet of Things (IoT)
  • Machine-to-Machine (M2M) communication
  • Home automation
  • Industrial automation
  • Audio and video streaming
  • Remote signage

Wi-Fi® Antenna Solutions for On-Metal Applications

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFGrupo de frequênciaFrequência (ressonância/faixa)Available QuantityPreçoVer detalhes
ANT WIFI 6E IPEX MHF 4L 95MMSWA425AANT WIFI 6E IPEX MHF 4L 95MMWiFiBanda larga2,45GHz, 6,137GHz30 - Immediate$2.59Ver detalhes
ANT WIFI 2.4-2.5GHZ/5.15-5.85GHZTWA422CC01ANT WIFI 2.4-2.5GHZ/5.15-5.85GHZWiFiUHF (2GHz a 3GHz), SHF (f > 4GHz)2,45GHz, 5,5GHz696 - Immediate$1.67Ver detalhes
Published: 2025-02-12