Dual-Band Wi-Fi 6E External Device Antennas

Pulse Electronics’, a YAGEO Company, antennas are designed to satisfy the high-performance requirements of the ever-changing wireless landscape

Image of Pulse Electronics’, a YAGEO Company, Dual-Band Wi-Fi 6E External Device AntennasPulse Electronics', a YAGEO Company, Wi-Fi 6E antennas satisfy the high-performance requirements of the ever-changing wireless landscape. They are designed to work with all major access points and routers, allowing maximized Wi-Fi 6E hardware capabilities. All three Wi-Fi 6E antennas will improve coverage, allow for increased data rates, and give the reliability that is so important.

The antennas can be used for aesthetically pleasing integration to any Wi-Fi 6E ready devices. All are manufactured with UV-rated plastic radomes and an IP65 (or better) rating, allowing for both indoor and outdoor use in applications such as IoT, utilities, and smart home devices. The compact and economical design makes for a great choice in bringing the next generation Wi-Fi 6E device to life.

Features
  • Dual-band Wi-Fi 6E coverage; 2.4 GHz to 2.5 GHz / 5.15 GHz to 7.125 GHz
  • Omnidirectional pattern
  • Weatherproof UV-rated radome and IP65 rating or better for outdoor and indoor use
  • Low-profile, aesthetically pleasing package
  • IoT/IIoT/utilities
  • DSRC V2x communication
  • Commercial/public Wi-Fi systems
  • Wi-Fi 6E capable gateways, access points, and routers
  • Industrial Wi-Fi networks
  • Smart home devices

Dual-Band Wi-Fi 6E External Device Antennas

ImagemNúmero de peça do fabricanteDescriçãoGrupo de frequênciaFaixa de frequênciaAvailable QuantityPreçoVer detalhes
RF ANT 2.4/5GHZ WHIP RA RP-SMAW5028RF ANT 2.4/5GHZ WHIP RA RP-SMAUHF (2GHz a 3GHz), SHF (f > 4GHz)2,4GHz a 2,5GHz, 5,15GHz a 5,85GHz66 - Immediate$10.23Ver detalhes
2.4-2.5 / 5.15-5.925 GHZ STICK AW50292.4-2.5 / 5.15-5.925 GHZ STICK AUHF (2GHz a 3GHz), SHF (f > 4GHz)2,4GHz a 2,5GHz, 5,15GHz a 5,925GHz675 - Immediate$6.51Ver detalhes
DUAL WIFI EXTERNAL SWIVEL DIPOLEW5098DUAL WIFI EXTERNAL SWIVEL DIPOLEUHF (2GHz a 3GHz), SHF (f > 4GHz)2,4GHz a 2,5GHz, 5,15GHz a 5,85GHz198 - Immediate$15.93Ver detalhes
Published: 2022-03-21