Q2-F/Q2-F3X Thin Wall Heat Shrink Tubing

Qualtek offers heat shrinkable tubing that is flexible, highly flame retardant, and environment friendly

Image of Qualtek's Q2-F and Q2-F3X Thin Walled Heat Shrink TubingQualtek's Q2-F and Q2-F3X thin wall heat shrink tubing provide both commercial and military applications electrical insulation. It protects in-line components, disconnect terminals, and splices with its high strength and excellent resilience. The tubing bundles wires for very flexible light-duty harnesses and identifies or color-codes wires, cables, terminals, and components.

Q2-F Features Q2-F3X Features
  • Operating temperature: -55°C to +135°C
  • Minimum shrink temperature: 70°C
  • Full recovery temperature: 100°C
  • Approvals: File No. E236137, File No. 242540, 125°C, VW-1, 600 V
  • Meets: SAE-AMS-DTL-23053/5 Class 1 and 3, Sony-SS-00259
  • Material: no PBBs, PBBOs, PBBEs, free of cadmium and lead
  • Standard colors: black, red, blue, yellow, green, white, and clear (Class 2)
  • Shrink ratio: 2:1
  • RoHS compliant
  • CSA and UL certified
  • Operating temperature: -55°C to +135°C
  • Minimum shrink temperature: 70°C
  • Full recovery temperature: 100°C
  • Approvals: File No. E236137, File No. 242540, 125°C, VW-1, 600 V
  • Meets: SAE-AMS-DTL-23053/5 Class 1 and 3, Sony-SS-00259,
  • Standard color: black
  • Special Colors: red, blue, yellow, green, and clear (Class 2)
  • Shrink ratio: 3:1
  • RoHS compliant
  • CSA and UL certified

Q2-F Thin Walled Heat Shrink Tubing

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro interno - RestauradoEspessura da parede restauradaMaterialAvailable QuantityPreçoVer detalhes
HEATSHRINK 1/16" X 4' BLK 1=1PCQ2-F-1/16-01-QB48IN-25HEATSHRINK 1/16" X 4' BLK 1=1PC0,031" (0,79mm)0,016" (0,41mm)Poliolefina (PO)1260 - Immediate$0.44Ver detalhes
HEATSHRINK 0.093" X 4' BLK 1=1PCQ2-F-3/32-01-QB48IN-25HEATSHRINK 0.093" X 4' BLK 1=1PC0,049" (1,24mm)0,019" (0,48mm)Poliolefina (PO)908 - Immediate$0.48Ver detalhes
HEATSHRINK POL 1/8" BLK 4' 1=1PCQ2-F-1/8-01-QB48IN-25HEATSHRINK POL 1/8" BLK 4' 1=1PC0,062" (1,57mm)0,019" (0,48mm)Poliolefina (PO)23724 - Immediate$0.52Ver detalhes
HEATSHRINK 3/16" X 4' BLK 1=1PCQ2-F-3/16-01-QB48IN-25HEATSHRINK 3/16" X 4' BLK 1=1PC0,095" (2,41mm)0,019" (0,48mm)Poliolefina (PO)4915 - Immediate$0.71Ver detalhes
HEATSHRINK 1/4" X 4' BLACK 1=1PCQ2-F-1/4-01-QB48IN-25HEATSHRINK 1/4" X 4' BLACK 1=1PC0,125" (3,18mm)0,022" (0,56mm)Poliolefina (PO)22264 - Immediate$0.88Ver detalhes

Q2-F3X Thin Walled Heat Shrink Tubing

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro interno - RestauradoEspessura da parede restauradaMaterialAvailable QuantityPreçoVer detalhes
HEATSHRINK POLY 1/4" BLK 100'Q2-F3X-1/4-01-MS100FTHEATSHRINK POLY 1/4" BLK 100'0,080" (2,03mm)0,026" (0,66mm)Poliolefina (PO)262 - Immediate$14.55Ver detalhes
HEATSHRINK POLY 1/8" BLACKQ2-F3X-1/8-01-SS500FTHEATSHRINK POLY 1/8" BLACK0,039" (0,99mm)0,022" (0,56mm)Poliolefina (PO)19500 - Immediate$0.07Ver detalhes
HEATSHRINK 1/16" X 4' BLK 1=1PCQ2-F3X-1/16-01-QB48IN-25HEATSHRINK 1/16" X 4' BLK 1=1PC0,018" (0,45mm)0,018" (0,46mm)Poliolefina (PO)14386 - Immediate
930 - Factory Stock
$0.46Ver detalhes
HEATSHRINK POL 1/8" BLK 4' 1=1PCQ2-F3X-1/8-01-QB48IN-25HEATSHRINK POL 1/8" BLK 4' 1=1PC0,039" (0,99mm)0,022" (0,56mm)Poliolefina (PO)6197 - Immediate$0.55Ver detalhes
HEATSHRINK POL 1/4" BLK 4' 1=1PCQ2-F3X-1/4-01-QB48IN-25HEATSHRINK POL 1/4" BLK 4' 1=1PC0,080" (2,03mm)0,026" (0,66mm)Poliolefina (PO)5093 - Immediate
1075 - Factory Stock
$1.03Ver detalhes

Q2-F Kits and Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEATSHRINK KIT RFL 1/8" BLK 28PCQ2-F-RK1-1/8-01-6IN-28HEATSHRINK KIT RFL 1/8" BLK 28PC90 - Immediate$1.56Ver detalhes
HEATSHRNK KIT RFL 3/32" BLK 32PCQ2-F-RK1-3/32-01-6IN-32HEATSHRNK KIT RFL 3/32" BLK 32PC114 - Immediate$1.68Ver detalhes
HEATSHRNK KIT RFL 1/16" BLK 36PCQ2-F-RK1-1/16-01-6IN-36HEATSHRNK KIT RFL 1/16" BLK 36PC180 - Immediate$1.69Ver detalhes
HEATSHRK KIT RFL 1/8" COLOR 31PCQ2-F-RK4-1/8-11-6IN-31HEATSHRK KIT RFL 1/8" COLOR 31PC213 - Immediate$1.69Ver detalhes
HEATSHRNK KIT RFL 3/64" BLK 40PCQ2-F-RK1-3/64-01-6IN-40HEATSHRNK KIT RFL 3/64" BLK 40PC182 - Immediate$1.78Ver detalhes

Q2-F3X Kits and Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEATSHRINK KIT 106 PC BLACKQ2-F3X-QK1-01-6IN-106HEATSHRINK KIT 106 PC BLACK168 - Immediate$27.38Ver detalhes
Published: 2017-10-30