USB 3.1 and Type-C® USB Cable Assemblies

Qualtek’s USB 3.1 SuperSpeed+ cables offer a whole new level of connectivity

Image of Qualtek's USB 3.1 and Type-C™ USB Cable AssembliesQualtek’s USB 3.1 cables, along with their Type-C connectors, allow the user to charge and power the USB-C enabled device plus sync and transfer data quickly and safely. With a sleek and low-profile connector, this cable's minimal design harnesses the incredible power within. Experience up to 10 Gbps transfer speeds which is up to twenty times faster than USB 2.0 (480 Mbps), twelve times faster than FireWire 800, and two times faster than USB 3.0 (5 Gbps).

Features
  • Speed:
    • Increased data transfer rates to 10 Gbps, which is fast enough to carry full HD video and multichannel, uncompressed audio
  • Power:
    • Increased power-handling capabilities to 100 W, which means that USB-C will replace existing power, video, networking, and data cables
  • Connectors:
    • USB 3.1 uses the same connector configurations as USB 3.0, plus the reversible Type-C connector, which plugs in the first time, every time
Applications
  • Consumer
  • Data
  • Industrial Instrumentation

USB 3.1 and Type C USB Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoEspecificaçõesTaxa de transferênciaAvailable QuantityPreçoVer detalhes
CBL USB2.0 A PLUG TO C PLG 3.28'3021090-01MCBL USB2.0 A PLUG TO C PLG 3.28'USB 2.0480Mbps5686 - Immediate$4.75Ver detalhes
CBL USB2.0 A PLUG TO C PLG 3.28'3021092-01MCBL USB2.0 A PLUG TO C PLG 3.28'USB 2.0480Mbps3274 - Immediate$5.39Ver detalhes
CBL USB2.0 C PLUG TO C PLG 3.28'3021093-01MCBL USB2.0 C PLUG TO C PLG 3.28'USB 2.0480Mbps436 - Immediate$7.06Ver detalhes
CBL USB2.0 C PLUG TO C PLG 3.28'3021091-01MCBL USB2.0 C PLUG TO C PLG 3.28'USB 2.0480Mbps5413 - Immediate$7.01Ver detalhes
CABLE A PLUG TO C PLUG 3.28'3023048-01MCABLE A PLUG TO C PLUG 3.28'USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)5Gbps1295 - Immediate$11.82Ver detalhes
CABLE A PLUG TO C PLUG 3.28'3023050-01MCABLE A PLUG TO C PLUG 3.28'USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)5Gbps237 - Immediate$12.06Ver detalhes
CABLE C PLUG TO C PLUG 3.28'3023051-01MCABLE C PLUG TO C PLUG 3.28'USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)5Gbps843 - Immediate$36.68Ver detalhes
CABLE C PLUG TO C PLUG 3.28'3023049-01MCABLE C PLUG TO C PLUG 3.28'USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)5Gbps0 - Immediate$8.02Ver detalhes
CABLE C PLUG TO C PLUG 3.28'3027006-01MCABLE C PLUG TO C PLUG 3.28'USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)10Gbps248 - Immediate$20.16Ver detalhes
CABLE C PLUG TO C PLUG 3.28'3027003-01MCABLE C PLUG TO C PLUG 3.28'USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)10Gbps0 - Immediate$9.52Ver detalhes
CABLE C PLUG TO C PLUG 1.64'3027007-005MCABLE C PLUG TO C PLUG 1.64'USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)10Gbps364 - Immediate$18.28Ver detalhes
CABLE C PLUG TO C PLUG 1.64'3027005-005MCABLE C PLUG TO C PLUG 1.64'USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)10Gbps0 - Immediate$8.42Ver detalhes
Updated: 2019-04-08
Published: 2016-01-26