RIIM™ Industrial IP Mesh Solution

Radiocrafts' sub-GHz wireless mesh network is completely embedded in a module with low power, long range, and high reliability

Image of Radiocraft's RIIM™ IP Mesh Network Radiocrafts' industrial IP mesh (RIIM) is a license and subscription-free embedded RF system designed to be a long-range, ultra-low-power, easy-to-use mesh with direct IP addressing. The RIIM module includes all the critical components for a complete wireless communication mesh network and is FCC- and CE-certified. As a result, it is ready to go once the module arrives.

With a RIIM mesh network users can cover an area as large as 40 km² (25 mi²) with up to 1,000 battery-operated devices reliably (99.99% data transmission success rate). Battery-operated devices support 35 µA at 3.3 V average power consumption for a battery lifetime of 15+ years. In addition, RIIM has a 150-kbps mode for applications requiring higher data capacity.

RIIM includes ICI, which makes it possible to interface directly with any sensor or actuator. In its simplest form, the ICI application just configures the radio network and modules’ hardware interfaces and defines when to read and write to those interfaces.

In addition, RIIM supports Mist Computing and symmetrical two-way communication for over-the-air updates, reduced bandwidth requirements, and fast response time to local events.

RIIM targets control networks where fast time-to-market/low engineering effort is desired.

Features
  • Short development time
  • IP to the sensors/controllers from the cloud
  • Self-forming, self-healing mesh network with no setup at instillation
  • Highly reliable: 99.99% successful data packet transmissions
  • Ultra-low power of 35 µA at 3.3 V for 15+ years of battery operation
  • 40 km² / 25 mi² coverage
  • 50 kbps or 150 kbps modes
  • Low-latency, high-throughput networking via Adaptive Frequency Agility
  • 1,000 devices per gateway
  • 868 MHz/915 MHz software configurable
  • Time synchronous devices
  • Connects to any sensor chip/controller via Radiocrafts’ ICI framework
  • Future-proof via over-the-air (OTA) updates
  • Tailor-made solutions available through Radiocrafts design services
  • Designed to meet tough industrial requirements
  • All modules are fully tested before shipping
  • Support for local and network-wide multicast messages
  • Three modes of operation: cloud connectivity, private network, or via an edge gateway
  • RIIM dashboard for monitoring the link quality of the network
Applications
  • Smart irrigation
  • Emergency lighting
  • Smart street lighting
  • Solar trackers
  • DC combiners
  • Solar SCADA
  • Rooftop solar
  • Energy storage
  • Electricity metering
  • EV charger communication
  • Smart buildings
  • Smart cities
  • Alarm and security

RIIM™ IP Mesh Network

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MODULE 802.15.4 SMDRC1882HPCF-IPMRF TXRX MODULE 802.15.4 SMD1149 - Immediate$23.68Ver detalhes
EVAL BOARD FOR RC1882HPCF-IPMRC1882HP-RIIM-DKEVAL BOARD FOR RC1882HPCF-IPM7 - Immediate$267.18Ver detalhes
RF TXRX MODULE 802.15.4 SMDRC1892HPCF-IPMRF TXRX MODULE 802.15.4 SMD1137 - Immediate$23.68Ver detalhes
EVAL BOARD FOR RC1892HPCF-IPMRC1892HP-RIIM-DKEVAL BOARD FOR RC1892HPCF-IPM3 - Immediate$267.18Ver detalhes
RF TXRX MOD ISM<1GHZ CAST SMDRC1882CEF-IPMRF TXRX MOD ISM<1GHZ CAST SMD1330 - Immediate$22.17Ver detalhes
EVAL BOARD FOR RC1882CEF-IPMRC1882-RIIM-DKEVAL BOARD FOR RC1882CEF-IPM7 - Immediate$267.18Ver detalhes
RC1882-RIIM MESH ROUTER BOARDRC1882CEF-IPM-DBRC1882-RIIM MESH ROUTER BOARD2 - Immediate$109.51Ver detalhes
RC1882-RIIM BORDER ROUTER BOARDRC1882CEF-IPM-BRBRC1882-RIIM BORDER ROUTER BOARD5 - Immediate$109.51Ver detalhes
RC1882-RIIM SENSOR BOARDRC1882CEF-IPM-SBRC1882-RIIM SENSOR BOARD8 - Immediate$130.77Ver detalhes
Updated: 2024-07-17
Published: 2019-08-09