Raspberry Pi Build HAT

Raspberry Pi’s Build HAT fits any 40-pin GPIO header

Image of Raspberry Pi's Build HATThe Raspberry Pi Build HAT was developed to fit any 40-pin GPIO header and connect to up to four LEGO® Technic™ motors and sensors from the LEGO Education SPIKE™ system. The available sensors include a distance sensor, a color sensor, and a force sensor. The LEGO Technic motors are angular and come in various sizes, and include integrated encoders that can be programmed to record their position. With this system, the possibilities are endless.

With the ability to connect to a 40-pin GPIO header, this product fits all Raspberry Pi boards as well as the Pi400 with the addition of a ribbon cable or other extension device. Connected LEGO Technic devices can easily be controlled in Python, alongside standard Raspberry Pi accessories such as the camera module.

The Raspberry Pi Build HAT Power supply, which is available separately, is designed to have enough power to power the Build HAT, Raspberry Pi board, and all connected LEGO Technic devices.

Features

  • Controls up to four LEGO Technic motors and sensors included in the SPIKE portfolio, along with those from the LEGO MINDSTORMS® Robot Inventor kit and most other LEGO devices that use an LPF2 connector
  • Fits onto any Raspberry Pi computer with a 40-pin GPIO header
  • Easy-to-use Python library to control LEGO Technic devices
  • Onboard Raspberry Pi RP2040 microcontroller manages low-level control of LEGO Technic devices
  • DC power connector: 2.1 mm barrel jack, center positive
  • Requires an external 8 V ±10% DC power source – like the Raspberry Pi Build HAT power supply, or a 7.5 V battery pack – to power the Build HAT, Raspberry Pi computer (except Raspberry Pi 400), and connected LEGO Technic devices

Build HAT Platform

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RASPBERRY PI BUILD HATSC0622RASPBERRY PI BUILD HAT180 - Immediate$21.52Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC WALL MOUNT ADAPTER 8V 48WSC0749AC/DC WALL MOUNT ADAPTER 8V 48W29 - Immediate$12.91Ver detalhes
AC/DC WALL MOUNT ADAPTER 8V 48WSC0748AC/DC WALL MOUNT ADAPTER 8V 48W79 - Immediate$12.91Ver detalhes
AC/DC WALL MOUNT ADAPTER 8V 48WSC0747AC/DC WALL MOUNT ADAPTER 8V 48W122 - Immediate$12.91Ver detalhes
AC/DC WALL MOUNT ADAPTER 8V 48WSC0746AC/DC WALL MOUNT ADAPTER 8V 48W68 - Immediate$12.91Ver detalhes
Published: 2021-10-27