R-78CK-0.5 Series Switching Regulators
RECOM Power’s switching regulators are a versatile solution for a wide range of applications
RECOM Power's R-78CK-0.5 is a non-isolated DC/DC converter. This 0.5 A switching regulator is a compact, efficient solution with a wide input range of 5 V to 40 V. With up to 96% efficiency and no need for heatsinks, it saves space and energy while operating at up to an +100°C ambient temperature. Its pin-out is compatible with the LM78xx linear, making it easy to integrate into existing designs. The converter also features short-circuit protection, thermal shutdown, and low ripple and noise, ensuring stable performance. It is certified by IEC/EN62368-1, making it a versatile solution for a wide range of applications. The fixed output voltages of 3.3 V, 5 V, 12 V, and 15 V make the R-78CK particularly easy to use and additional voltages are available upon request. The converter can also serve as a positive-to-negative converter, making it ideal for use in circuits that require a negative voltage source.
- Efficiency up to 96% with no need for heatsinks
- Pin-out compatible with the LM78xx linear
- Compact package: 11.5 mm x 7.55 mm x 10.2 mm (LxWxH)
- Wide input range: 5 V to 40 V
- Short-circuit protection and thermal shutdown
- Low ripple and noise
- IEC/EN62368-1 certified
- Positive-to-negative converter
- Industrial
- Automation
- Test and measurement
R-78CK-0.5 Series Switching Regulators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R-78CK3.3-0.5 | 0.5A DC/DC-CONVERTER 'INNOLINE' | 518 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | R-78CK5.0-0.5 | 0.5A DC/DC-CONVERTER 'INNOLINE' | 2913 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | R-78CK12-0.5 | 0.5A DC/DC-CONVERTER 'INNOLINE' | 373 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | R-78CK15-0.5 | 0.5A DC/DC-CONVERTER 'INNOLINE' | 249 - Immediate | $2.76 | Ver detalhes |