RAC03-K Series AC/DC Converters
RECOM's 3 W AC/DC module's 1" x 1" size is well-suited for space conscious low-power IoT applications
Specifically developed for low power interconnected applications with a minimal footprint, no-load power consumption, and optimized standby mode, RECOM's RAC03-K series is the only complete 3 W AC/DC converter on the market with a 1" x 1" footprint. It has the standard 85 VAC to 264 VAC universal input voltage range, an operating temperature range of -40°C up to +60°C (up to +80°C with 2 W usage), is EMC compliant including class B emissions, and is internationally certified.
- 1" x 1" footprint
- Optimized standby mode (meets Ecodesign Lot 6 standards)
- No-load power consumption <150 mW
- Class B EMC compliance without external exponents
- Reinforced class II installation rating
- Internationally certified
- IoT
- IIoT
- Industrial
- Household
- SMART
RAC03-K Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída 2 | Potência (Watts) | Aplicações | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RAC03-3.3SK | AC/DC CONVERTER 3.3V 3W | - | 3 W | Eletrodomésticos, ITE (comercial) | 432 - Immediate | $6.41 | Ver detalhes |
![]() | ![]() | RAC03-05SK | AC/DC CONVERTER 5V 3W | - | 3 W | Eletrodomésticos, ITE (comercial) | 7872 - Immediate | $6.41 | Ver detalhes |
![]() | ![]() | RAC03-12SK | AC/DC CONVERTER 12V 3W | - | 3 W | Eletrodomésticos, ITE (comercial) | 512 - Immediate | $6.41 | Ver detalhes |
![]() | ![]() | RAC03-15SK | AC/DC CONVERTER 15V 3W | - | 3 W | Eletrodomésticos, ITE (comercial) | 0 - Immediate | $6.41 | Ver detalhes |
![]() | ![]() | RAC03-18SK | AC/DC CONVERTER 18V 3.1W | - | 3.1 W | Eletrodomésticos, ITE (comercial) | 113 - Immediate | $6.41 | Ver detalhes |
![]() | ![]() | RAC03-24SK | AC/DC CONVERTER 24V 3W | - | 3 W | Eletrodomésticos, ITE (comercial) | 156 - Immediate | $6.41 | Ver detalhes |