RAC05-K/PD3 Series Converters

RECOM Power’s low-power AC/DC converter features PD3 and OVC III ratings

Image of RECOM Power RAC05-K/PD3 Series ConvertersRECOM Power's RAC05-K/PD3 series is a unique 5 W converter that is rated with both PD3 and OVC III that comes in a 2" x 1" package. The converter is capable of continuous voltage up to 528 VAC with a no-load power consumption of <0.5 W and 100 VAC to 277 VAC nominal input range (-10%/+15%). It has an operating temperature range of -40°C to +85°C, fully protected outputs, and EMC Class A and B compliance without external components for floating installations. These modules are ideal for low-power applications that will be exposed to harsh conditions.

Derating Graph - Click to Enlarge
    Image of RECOM Power RAC05-K/PD3 Series Converters Derating Graph 
Efficiency Graph - Click to Enlarge
    Image of RECOM Power RAC05-K/PD3 Series Converters Efficiency Graph 
Features
  • 5 W
  • PD3 and OVC III ratings
  • 100 VAC to 277 VAC input (-10%/+15%)
  • Continuous max voltage of 528 VAC
  • EN55032 Class B with floating outputs
  • No-load power consumption: <0.5 W
Applications
  • IoT
  • IIoT
  • Renewable energy
  • Smart grids
  • Metering equipment

RAC05-K Series Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 5WRAC05-05SK/PD3/HAC/DC CONVERTER 5V 5W168 - Immediate$15.75Ver detalhes
AC/DC CONVERTER 12V 5WRAC05-12SK/PD3/HAC/DC CONVERTER 12V 5W17 - Immediate$15.75Ver detalhes
Published: 2021-08-06