RACM18 and RACM30 AC/DC Converters
RECOM’s 18 W and 30 W AC/DC converters are ideal for medical, household, and industrial applications
RECOM Power’s RACM18 and RACM30 AC/DC converters were developed for both on-board and off-board designs in medical and household appliances. Due to strict safety requirements, these modules are certified to the latest IEC/EN60601 medical standards, EN60335 household standards and the IEC/EN60950 ITE standards. Additionally, they are energy efficient and come in a waterproof case.
The RACM18-ER and RACM30-ER series are highly efficient and dependable power conversion modules for versatile uses in medical, household and industrial applications. They comply with the rigorous safety requirements of medical applications, ensuring both MOPP and MOOP certifications. Their robust electronic circuitry and IP68 waterproof encapsulation enable them to withstand harsh operating conditions and assure high reliability.
These modules take up less than 2" x 2", thus allowing space-saving integration on PCB designs. Due to their compact size and IP68 certification, the wired versions are suitable for flush mount wall installations. With a certified operation up to 5000 m (3 miles) altitude and temperature ranges from -20°C to +80°C, these modules are built to power compact applications in medical/healthcare, household, sanitary, smart building, and automation appliances.
Not only are these modules covered by the latest medical, household and ITE certifications, but they can also claim EN 55022 Class B with at least 6dB margin without the need for any external components. All of them are CE-marked and come with a three-year warranty.
RACM18 and RACM30 AC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída 2 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RACM18-05SER | AC/DC CONVERTER 5V 13W | - | 0 - Immediate | $37.10 | Ver detalhes |
![]() | ![]() | RACM18-12SER | AC/DC CONVERTER 12V 18W | - | 6 - Immediate | $40.57 | Ver detalhes |
![]() | ![]() | RACM18-24SER | AC/DC CONVERTER 24V 18W | - | 16 - Immediate | $40.57 | Ver detalhes |
![]() | ![]() | RACM30-12SER | AC/DC CONVERTER 12V 30W | - | 26 - Immediate | $45.96 | Ver detalhes |
![]() | ![]() | RACM30-24SER | AC/DC CONVERTER 24V 30W | - | 30 - Immediate | $45.96 | Ver detalhes |
![]() | ![]() | RACM18-05SER/W | AC/DC CONVERTER 5V 13W | - | 33 - Immediate | $39.80 | Ver detalhes |
![]() | ![]() | RACM18-12SER/W | AC/DC CONVERTER 12V 18W | - | 111 - Immediate | $39.80 | Ver detalhes |
![]() | ![]() | RACM18-24SER/W | AC/DC CONVERTER 24V 18W | - | 57 - Immediate | $39.80 | Ver detalhes |
![]() | ![]() | RACM30-12SER/W | AC/DC CONVERTER 12V 30W | - | 79 - Immediate | $45.04 | Ver detalhes |
![]() | ![]() | RACM30-24SER/W | AC/DC CONVERTER 24V 30W | - | 279 - Immediate | $45.04 | Ver detalhes |