REM2 Series DC/DC Converters
RECOM’s 2 W medical-grade DC/DC converters are suitable for high-altitude medical devices
RECOM's REM2 series is a 2 W medical-grade DC/DC converter in a compact SIP8 package providing single or dual outputs. This series features reinforced 5.2 kVDC/1-minute isolation and 2MOPP/250 VAC working voltage up to an impressive 5,000 m (16,000 feet). These modules reach up to 85% efficiency at an operating temperature range from -40°C up to +80°C without derating and up to +95°C with 50% load. They are compliant to EN55032 class B EMC with a simple external filter. The REM2 is also certified to CB, IEC/EN, and ANSI/AAMI 60601-1 (3rd and 4th Editions) medical safety standards. These reliable modules also come with a 5-year warranty.
- 250 VAC working, 2MOPP up to 5,000 m (16,000 feet) altitude
- 5.2 kVDC/1-minute isolation
- Single or dual outputs
- Operating temperature range: -40°C to +95°C
- Medical certified (3rd Edition safety, 4th Edition EMC)
- Medical applications (including high-altitude)
- High isolation DC/DC
REM2 Series DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (mín.) | Tensão - Entrada (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | REM2-3.33.3S | DC DC CONVERTER 3.3V 2W | 2,97V | 3,63V | 0 - Immediate | $19.00 | Ver detalhes |
![]() | ![]() | REM2-0505S | DC DC CONVERTER 5V 2W | 4,5V | 5,5V | 36 - Immediate | $19.00 | Ver detalhes |
![]() | ![]() | REM2-2405S | DC DC CONVERTER 5V 2W | 21,6V | 26,4V | 62 - Immediate | $19.00 | Ver detalhes |
![]() | ![]() | REM2-0505D | DC DC CONVERTER +/-5V 2W | 4,5V | 5,5V | 196 - Immediate 80 - Factory Stock | $19.00 | Ver detalhes |