RS12-Z Series DC/DC Converter

RECOM’s DC/DC converter offers 4:1 input voltage and a regulated trimmable DC output

Image of RECOM's RS12-Z Series DC/DC Converter RECOM Power's RS12-Z is a 12 W DC/DC converter that uses planar transformer technology to offer high power density, a 4:1 input voltage range and a regulated trimmable DC output with 3 kVDC isolation. It comes in a metal SIP8 case with an ON/OFF control pin and is capable of operating in an ambient temperature range of -40°C to +75°C (no derating). It is internationally certified and EMC compliant (with suggested external filter). 

Derating Graph

    Image of RECOM's Derating Graph

Efficiency Graph

    Image of RECOM's Efficiency Graph

Features
  • 4:1 input voltage range
  • 12 W in metal SIP8 package
  • 3 kVDC isolation
  • Operating temperature range: -40°C to +75°C
  • Continuous short circuit protection
  • Over load protection
  • ON/OFF control pin
Applications
  • Battery-powered
  • IIoT
  • Intermediary power buses

RS12-Z Series DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 12V 12WRS12-2412SZDC DC CONVERTER 12V 12W120 - Immediate$29.27Ver detalhes
DC DC CONVERTER 5V 12WRS12-2405SZDC DC CONVERTER 5V 12W293 - Immediate$31.45Ver detalhes
DC DC CONVERTER 5V 12WRS12-4805SZDC DC CONVERTER 5V 12W26 - Immediate$49.65Ver detalhes
DC DC CONVERTER 24V 12WRS12-2424SZDC DC CONVERTER 24V 12W193 - Immediate$42.78Ver detalhes
DC DC CONVERTER 15V 12WRS12-2415SZDC DC CONVERTER 15V 12W18 - Immediate$42.78Ver detalhes
DC DC CONVERTER 3.3V 7.9WRS12-243.3SZDC DC CONVERTER 3.3V 7.9W0 - Immediate$45.96Ver detalhes
Published: 2020-03-10