100 W Adapter with Power Delivery and Wireless Charger
Renesas' 100 W multi-functional PD adapter supports 65 W maximum PD output
Renesas' 100 W power delivery (PD) adapter is a multi-functional PD adapter solution that can support 65 W maximum PD output, BC1.2 fast charging, QI 15 W wireless charging, as well as two 5 V 2.1 A USB-A ports. Renesas can provide a total IC solution for this application, including power factor correction (PFC), quasi-resonant (QR) flyback controller, buck + PD controller, wireless charger, and MOSFET.
System Benefits
- Fully featured all-in-one mobile charger
- Supports 65 W PD, QI 15 W wireless charger, and BC1.2 fast charging
- Active integrated PFC meets worldwide PFC requirement standards
- Uses a dedicated USB controller R9A02G011 which expands the ability to cover more quick charge (QC) algorithms
- Quick chargers
- Adapters
- Mobile phones
- Mobile devices
100 W Adapter with Power Delivery and Wireless Charger
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PS2911-1-AX | OPTOISO 2.5KV TRANS 4-MINI-FLAT | 736 - Immediate | $4.25 | Ver detalhes |
![]() | ![]() | P9243-GBNDGI | IC TRANSMITTER 48VFQFPN | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RJK03M5DNS-00#J5 | MOSFET N-CH 30V 25A 8HWSON | 7826 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | RAA489800A2GNP#AA0 | IC REG BCK BST ADJ 4.096A 32TQFN | 0 - Immediate | $4.43 | Ver detalhes |
![]() | ![]() | R2A20133DSP#W5 | IC PFC CTRLR CRM 8SOP | 2485 - Immediate | $1.35 | Ver detalhes |