AC Servo Motor Control with Industrial Network Connections

Renesas/IDT's high-performance AC motor control solution is a highly-integrated system designed for the automation industry

Image of Renesas'/IDT's AC Servo Motor Control with Industrial Network Connections (click to enlarge)Renesas and IDT's AC servo motor control with industrial network connections is a high-performance solution designed for the industrial automation industry. Renesas’ RZ/T1 microprocessor (MPU) integrates an Arm® Cortex®-R4 processor with an FPU core. The cache memory does not need to be referenced for high-speed access from the CPU. The tightly coupled memory is never cached out since it stays where it is placed. The result is faster access. This provides the RZ/T1 MPU with high-speed operations up to 600 MHz.

Renesas’ RS-485 isolated transceiver and high-speed digital output photocouplers are utilized in this analog system and establish precision performance for a highly integrated industrial solution.

Features
  • RZ/T1 high integration for factory automation applications with a high-performance MPU, an R-IN engine, and encoder interface
  • High-performance DC/DC, a photocoupler, op-amp, and RS-485 converter
Applications
  • Pumps
  • Fans
  • Conveyors
  • Factory automation
  • Drilling, honing, grinding, sanding, and buffing

RZ/T1 MPU

ImagemNúmero de peça do fabricanteDescriçãoTamanho do núcleoVelocidadeConectividadeAvailable QuantityPreçoVer detalhes
IC MCU 32BIT ROMLESS 320FBGAR7S910018CBG#AC0IC MCU 32BIT ROMLESS 320FBGA32 bits600MHzCANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB0 - Immediate$32.28Ver detalhes

ISL8022 Buck Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BCK ADJ 2A/1.7A DL 12DFNISL8022IRZ-T7AIC REG BCK ADJ 2A/1.7A DL 12DFN8354 - Immediate$6.51Ver detalhes
IC REG BCK ADJ 2A/1.7A DL 12DFNISL8022IRZIC REG BCK ADJ 2A/1.7A DL 12DFN3441 - Immediate$6.80Ver detalhes

ISL8117 Buck Controllers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG CTRLR BUCK 16HTSSOPISL8117FVEZ-T7AIC REG CTRLR BUCK 16HTSSOP0 - ImmediateSee Page for PricingVer detalhes
IC REG CTRLR BUCK 16QFNISL8117FRZ-T7AIC REG CTRLR BUCK 16QFN0 - ImmediateSee Page for PricingVer detalhes
IC REG CTRLR BUCK 16QFNISL8117FRZIC REG CTRLR BUCK 16QFN1351 - Immediate$4.50Ver detalhes
IC REG CTRLR BUCK 16HTSSOPISL8117FVEZIC REG CTRLR BUCK 16HTSSOP1444 - Immediate$4.85Ver detalhes

PS9031 Photocouplers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OPTOISO 5KV 1CH GATE DVR 5SOPPS9031-Y-F3-AXOPTOISO 5KV 1CH GATE DVR 5SOP4600 - Immediate$2.05Ver detalhes
OPTOISO 5KV 1CH GATE DVR 5SOPPS9031-Y-V-F3-AXOPTOISO 5KV 1CH GATE DVR 5SOP2125 - Immediate$2.12Ver detalhes

READ2302GSP Op-Amp

ImagemNúmero de peça do fabricanteDescriçãoNúmero de circuitosTipo de saídaProduto da largura de banda de ganhoAvailable QuantityPreçoVer detalhes
IC CMOS 2 CIRCUIT 8TSSOPREAD2302GSP#GC3IC CMOS 2 CIRCUIT 8TSSOP2-6 MHz7037 - Immediate$1.14Ver detalhes

ISL81487 RS-485 Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL81487EIBZ-TIC TRANSCEIVER HALF 1/1 8SOIC3314 - Immediate$1.30Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL81487EIBZIC TRANSCEIVER HALF 1/1 8SOIC3052 - Immediate
11760 - Factory Stock
$1.70Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL81487IBZIC TRANSCEIVER HALF 1/1 8SOIC3706 - Immediate$1.02Ver detalhes
Published: 2019-11-05