Industrial Barcode Scanner

Renesas/IDT's ultra-reliable scanner solution provides fast input speed and superior performance for industrial applications

Image of Renesas'/IDT's Industrial Barcode Scanner (click to enlarge)Renesas and IDT offer a wide range of microcontrollers (MCUs)/microprocessors (MPUs), power devices, and analog devices that can be incorporated into their barcode scanner solution. This solution is optimizable according to the case use. Renesas’ RZ/A2M MPU offers embedded-AI (e-AI) based imaging for use in scanner products, service robots, network cameras, smart appliances, and industrial machinery that depend on high-speed image ciphering.

By combining Renesas’ PMIC, DC/DC, USB power supply controller, hub controller, op-amp, timing, and an advanced digital light sensor, users get a complete high-performance solution in this power and analog system.

Features
  • RZ/A2M high-speed e-AI based image processing MPU device with dynamically reconfigurable processor (DRP) technology
  • Rich Renesas power and analog devices: a PMIC, DC/DC, USB ASSP, op-amp, timing device, and sensor
  • QR code recognition with light proximity induction
  • HDMI monitor support and AI-extensible features
Applications
  • Smart appliances
  • Networked cameras
  • Service robots
  • Scanner products
  • Industrial machinery that requires high-speed image processing

5P35021 Clock Generator

ImagemNúmero de peça do fabricanteDescriçãoEntradaSaídaNúmero de circuitosAvailable QuantityPreçoVer detalhes
IC CLOCK GENERATOR 20QFN5P35021-000NDGIIC CLOCK GENERATOR 20QFNLVCMOS, cristalLPHCSL, LVCMOS, LVDS, LVPECL10 - ImmediateSee Page for PricingVer detalhes

ISL28130 Op-Amps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5ISL28130FHZ-T7AIC OPAMP GP 1 CIRCUIT SOT23-50 - ImmediateSee Page for PricingVer detalhes
IC OPAMP GP 1 CIRCUIT SC70-5ISL28130CEZ-T7AIC OPAMP GP 1 CIRCUIT SC70-5135 - ImmediateSee Page for PricingVer detalhes

ISL6186 PMICs

ImagemNúmero de peça do fabricanteDescriçãoCorrente - AlimentaçãoAvailable QuantityPreçoVer detalhes
IC HOT SWAP CTRLR USB 10DFNISL61863AIRZ-TIC HOT SWAP CTRLR USB 10DFN57 µA0 - ImmediateSee Page for PricingVer detalhes
IC HOT SWAP CTRLR USB 10DFNISL61863AIRZIC HOT SWAP CTRLR USB 10DFN57 µA0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-11-05