Multi-Protocol Industrial Ethernet Switch

Renesas’ solution for a multi-port industrial Ethernet switch with 24 VDC supply and multiple industrial Ethernet protocol support

Image of Renesas' Multi-Protocol Industrial Ethernet SwitchRenesas’ winning combination reference design for multi-protocol industrial Ethernet switches allows for easy transition between multiple common industrial Ethernet protocols. Renesas offers a complete solution for a multi-port high-performance industrial Ethernet switch with a 24 VDC supply and multiple industrial Ethernet protocol support.

Features
  • Up to 5x Ethernet
  • Multiple industrial Ethernet protocol support
    • PROFINET, EtherNet/IP™, and EtherCAT
  • Integrated eMMC, DDR3 RAM, and QSPI Flash
  • Only 1x 24 VDC (9 V to 48 V) supply required
    • All other rails generated internally
    • Only two components needed to power the whole application
    • Board space is reduced
  • RAA211650 buck regulator
    • 60 V, 5 A integrated switching regulator
  • AT25SF321B memory
    • QSPI Flash 32 Mbit (4Mx8), 2.5 V minimum
  • RZ/N1D microcontroller
    • Microprocessors featuring 5 Ethernet ports and redundancy protocol for industrial network master devices, 324 BGA, dual Cortex®-A7
Applications
  • High-performance industrial Ethernet switches
  • Industrial automation equipment
  • Multi-protocol Ethernet switches or gateways

RAA211650 Buck Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 5A 28QFNRAA2116504GNP#MA0IC REG BUCK ADJ 5A 28QFN1 - Immediate$4.46Ver detalhes

AT25SF321B Memory

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLASH 32MBIT SPI/QUAD 8SOICAT25SF321B-SSHB-TIC FLASH 32MBIT SPI/QUAD 8SOIC40517 - Immediate$0.67Ver detalhes

RZ/N1D Microcontroller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU RZ 125/500MHZ 324LFBGAR9A06G032VGBA#AC1IC MPU RZ 125/500MHZ 324LFBGA119 - Immediate$25.99Ver detalhes
Published: 2021-09-28