Precision Industrial Temperature Control

Renesas' 32-bit microcontroller with an analog front end provides temperature measurements with minimal components

Image of Renesas’ Precision Industrial Temperature ControlIndustrial control processes often require accurate temperature monitoring and control. By using the Renesas 32-bit RX23E-A microcontroller (MCU) with a precision analog front end, this system by provides accurate temperature measurements with a minimal number of components.

System Benefits

  • Highly-integrated MCU with 24-bit delta-sigma ADC allows for minimal components
  • RS-485 transceiver with high electrostatic discharge (ESD) protection for robust industrial interfaces
  • Low noise power component selection
  • 32 MHz, 32-bit MCU with built-in analog front end and 24-bit delta-sigma ADCs
  • Wide VIN 500 mA synchronous Buck regulator
  • High-current LDO with low IQ and high PSRR
  • Ultra-low noise, high DC accuracty precision voltage reference with a wide input voltage range
  • 1.9 µVP-P 0.1 Hz to 10 Hz noise with an initial voltage accuracy of 0.02% and 7 ppm/°C

ISL21090BFB825Z-TK

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC VREF SERIES 0.02% 8SOICISL21090BFB825Z-TKIC VREF SERIES 0.02% 8SOIC1167 - Immediate$7.70Ver detalhes

ISL85415

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 500MA 12DFNISL85415FRZ-T7AIC REG BUCK ADJ 500MA 12DFN0 - Immediate$3.01Ver detalhes

ISL9007

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 2.5V 400MA 8-MSOPISL9007IUFZ-TIC REG LINEAR 2.5V 400MA 8-MSOP0 - ImmediateSee Page for PricingVer detalhes

RX23E-A

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 128KB FLASH 48LFQFPR5F523E5ADFL#30IC MCU 32BIT 128KB FLASH 48LFQFP38 - Immediate$10.54Ver detalhes
IC MCU 32BIT 128KB FLASH 40HWQFNR5F523E5ADNF#U0IC MCU 32BIT 128KB FLASH 40HWQFN490 - Immediate$12.56Ver detalhes
IC MCU 32BIT 256KB FLASH 40HWQFNR5F523E6ADNF#U0IC MCU 32BIT 256KB FLASH 40HWQFN0 - Immediate$8.40Ver detalhes
IC MCU 32BIT 256KB FLASH 48LFQFPR5F523E6ADFL#30IC MCU 32BIT 256KB FLASH 48LFQFP237 - Immediate$12.19Ver detalhes
Published: 2020-08-03