RA8T2 1 GHz Arm® CM85 + 250 MHz CM33 MCU

Renesas MCUs provide outstanding real-time performance for IA networks and motor applications

Image of Renesas Electronics Corporation RA8T2 1 GHz Arm® CM85 + 250 MHz CM33 MCUThe Renesas RA8T2 is a high-end motor control MCU in the RA family. This product expands the portfolio of MCUs for motor control and is primarily intended for industrial applications where high-control precision is required. In addition to motor control, it can also provide synchronous communication and system control using Ethernet or EtherCAT, all on a single chip.

The RA8T2 was developed using the cutting-edge 22 nm process technology, achieving high-speed operation of the Arm® Cortex®-M85 core and integration of large-capacity memory. In addition, the Dual-Core option with the Arm Cortex-M33 core significantly improves parallel operation performance. In motor control, it is ideal for use cases where the main core performs real-time control, and the other core performs system control and high-speed communication.

Features/Benefits
  • Industry-first motor control MCU to deliver 1 GHz operating performance
  • Optimized digital and analog functions for high-efficiency, high-precision motor control required for industrial equipment
  • Support for IA network functions, which are increasingly popular in the industrial field to enable synchronous control and redundancy protocols
  • Scalable across motor control MCUs using compatible development tools
  • 1 GHz Arm Cortex-M85 (6.39 CM/MHz) and 250 MHz Cortex-M33
  • 8 MB/4 MB Flash,1 MB/512 KB MRAM, and 2 MB SRAM
  • TCM (256 KB for CM85 and 128 KB for CM33), 64 KB I/D caches
  • Advanced-function PWM timers, high-resolution PWM timers
  • 16-bit A/D converter, 12-bit D/A converter, temperature sensor, high-speed comparators
  • EtherCAT secondary controller, Gigabit Ethernet MAC with TSN support, two-port TSN switch
  • USB 2.0 FS, DSMIF, CAN FD, I2C/I3C, SDHI/MMC, OSPI, extended memory bus
Applications
  • Industrial motors and inverters
  • Network communication module for motors
 
  • Industrial sensors

RA8T2 1 GHz Arm® CM85 + 250 MHz CM33 MCU

ImagemNúmero de peça do fabricanteDescriçãoInvólucro do dispositivo fornecidoPacote / InvólucroAvailable QuantityPreçoVer detalhes
Novos produtos
RA8T2 DUAL CORE CM85 AND CM33, M
R7KA8T2LFLCAC#UC0RA8T2 DUAL CORE CM85 AND CM33, M289-LFBGA (12x12)289-LFBGA166 - Immediate$23.47Ver detalhes
Novos produtos
RA8T2 DUAL CORE CM85 AND CM33, M
R7KA8T2LFLCAB#UC0RA8T2 DUAL CORE CM85 AND CM33, M224-BGA (11x11)224-LFBGA128 - Immediate$21.73Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MCK-RA8T2, RENESAS FLEXIBLE MOTO
RTK0EMA6L0S00020BJMCK-RA8T2, RENESAS FLEXIBLE MOTO6 - Immediate$531.19Ver detalhes
Published: 2025-10-01