RE MCU Family with Arm® Cortex®-M Core Implemented on SOTB™
Renesas’ RE MCUs can significantly extend battery life and deliver high performance with a smaller battery size
Renesas’ RE MCU family is developed with the silicon on thin buried oxide (SOTB) process technology. These MCUs realize ultra-low current consumption in both active and standby mode and enable high-speed operation (64 MHz) at low voltage (1.62 V) which is impossible to achieve with conventional bulk silicon process.
RE01 MCUs can significantly extend battery life and deliver higher performance with a smaller battery size. Its on-chip energy harvesting controller can bring development to the next level by eliminating a battery in achieving a maintenance-free system.
The RE01 1500 KB can be used for applications that require the storage of large amounts of data, such as image information and applications that require remote firmware updates over-the-air (OTA) via a wireless or other communications network. The RE01 256 KB can be used more generally for IoT devices that require sensor control such as smart home/building, structure health monitoring, trackers, and wearable devices.
- SOTB process technology
- 256 KB model is 705 ULPMark-CP score certified by EEMBC ULPMark™ benchmark
- Cortex-M0+ up to 64 MHz at 1.62 V
- Standby current: 500 nA/400 nA
- Flash options:
- 1.5 MB/SRAM: 256 KB
- 256 KB/SRAM: 128 KB
- Active current: 35/25 µA/MHz, 15/12 µA/MHz with external DC/DC (ISL9123)
- On-chip energy harvesting control circuit
- Low power 14-bit ADC (4 µA)
- Low power Flash programing (0.6 mA)
- Motor driver control for clock
- Security function using Trusted Secure IP
- Smart homes/smart buildings
- Structural health monitoring
- Wearables
- Trackers
- Smart agriculture
- Healthcare
RE MCU Family with Arm® Cortex®-M Core Implemented on SOTB™
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7F0E015D2CFP#AA1 | IC MCU 32BIT 1.5MB FLSH 100LFQFP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R7F0E01182CFM#AA0 | IC MCU 32BIT 256KB FLASH 64LFQFP | 372 - Immediate | $7.40 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | RTK70E015DS00000BE | EVAL BOARD FOR RE01 1500KB | 33 - Immediate | $340.51 | Ver detalhes | |
![]() | RTK70E0118S00000BJ | EVAL BOARD FOR RE01 256KB | 41 - Immediate | $345.48 | Ver detalhes |