RH850/C1M-A Series 32-Bit MCU

Renesas' AEC-Q100-qualified MCU is designed for traction inverters and motor generator system applications

Image of Renesas' RH850/C1M-A 32-Bit MCUsRenesas' low-power RH850/C1M-A microcontroller (MCU) is designed for highly cost-optimized ASIL-C automotive traction motor control systems. The RH850/C1M-A can strongly contribute to overall system cost reduction with its embedded motor-control IP (EMU3) to unload the CPU for additional function integration and an embedded resolver to digital converter (RDC) to reduce the number of chips and PCB space. Several types of position sensors can be interfaced such as resolvers and inductive concepts.

Adding to Renesas’ Easy to Start Program, the RH850/C1M-A2 releases sample provisioning, an HW/SW starter kit, necessary documents, MCAL, and other application-relevant software, enabling the user to evaluate this product solution on-the-fly.

Features
  • 320 MHz speed for 2+1 (LS) CPUs (C1M-A2)
  • Top-level performance ratio (3.44 DMIPS / MHz) vs. power consumption
  • High temperature support TJ: +150°C, AEC-Q100
  • Embedded RDC and EMU3/TSG3 for FOC motor controls
  • Three 12-bit ADCs with 48 channels (max.) 6+6+4 T/H
  • Interfaces: CAN-FD, SPI, SENT, LIN, and UART
  • Supports FuSa and security: EVITA Light and ISO26262 ASIL-C capable
  • RV40F 40 nm manufacturing technology
  • Hardware (HW) support available:
    • RH850/C1M-A2 starter kit board
    • E1 on-chip debugging emulator
  • Software (SW) support available:
    • Three development environment options:
      • Green Hills MULTI IDE (90 days evaluation version)
      • IAR embedded workbench EWRH850 for Renesas RH850 (128 KB kickstart version or 30 days evaluation version)
      • CS+ integrated with compiler CC-RH (compiler is 60 days evaluation version, afterward it can be used as 256 KB code-size limited version)
    • Renesas Flash programming GUI (RFP)
    • Renesas SmartConfigurator
    • Autosar MCAL
    • Sample SW to startup
    • Model-based development (MBD) solution: Renesas IP model for MILS and motor SW driver model
Applications
  • Automotive HEVs/EVs
  • High-voltage inverters for traction motors
  • Low-voltage inverters for 2/3 wheeler traction motor controls
  • Motor generator systems
  • 48 V auxiliary inverters

RH850/C1M-A 32-Bit MCU

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorTamanho do núcleoVelocidadeAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 2MB FLASH 176LFQFPR7F701278EAFP#AC6IC MCU 32BIT 2MB FLASH 176LFQFPRH850G3MH32 bits240MHz1 - Immediate$20.25Ver detalhes

RH850/C1M-A2 Starter Kit

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
RH850/C1M-A2 STARTER KITY-ASK-RH850C1M-A2RH850/C1M-A2 STARTER KITRH850Kit de iniciante RH850/C1M-A2RH850/C1M-A20 - ImmediateSee Page for PricingVer detalhes
Published: 2022-03-03