VK-RA8M1 RA8 Voice Kit

Renesas' RA8 Voice Kit VK-RA8M1 is an easy-to-use platform for voice user interface (VUI) solutions

Image of Renesas' VK-RA8M1 RA8 Voice KitRenesas' RA8 Voice Kit VK-RA8M1 (RTK0EG0005D00001BE), based on the RA family of 32-bit MCUs, gives users an easy-to-use platform for VUI solutions. This solution enables a local end-point inference voice recognition approach without network connectivity, so there is no latency. It performs real-time control and supports multi-language commands and a hardware crypto engine for strong security. Renesas offers a scalable and cost-optimized HW solution that involves a full RA MCU lineup and a dedicated VUI SW solution that is enabled by Renesas partners.

Features

  • Based on RA8M1 MCUs
  • Connectivity
    • 1x USB micro AB FS for main MCU
    • SEGGER J-Link® OB i/f
    • 1x PMOD connector and 1x Aux port
  • 2x MEMS AMIC and 2x MEMS DMIC; additional 6 MEMS DMIC on mic-board
  • 1x stereo audio headphone jack (mono output on both channels per main board and mic-board)
  • Onboard debug i/f of JTAG or SWD debug port
Applications
  • Home automation
  • Consumers
  • Building automation
  • City infrastructures
  • Industrial automation
  • Agriculture
  • Transport and logistics
  • Healthcare

VK-RA8M1 RA8 Voice Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VOICE KIT FOR VK-RA8M1RTK0EG0005D00001BEVOICE KIT FOR VK-RA8M11 - Immediate$86.95Ver detalhes
Published: 2024-07-29