RT6252AHGJ6F, 17 VIN, 2 A, ACOT® Buck Converter Evaluation Board

Richtek’s RT6252AHGJ6F ACOT buck converter is suited for set-top boxes, LCD TVs, home networking devices, and surveillance applications

Image of Richtek's RT6252AHGJ6F ACOT Buck Converter Evaluation Board Richtek's RT6252A is a simple, easy-to-use, 2 A synchronous step-down DC-DC converter with an input supply voltage range of 4.5 V to 17 V. The device possesses an accurate reference voltage and integrates low RDS(ON) power MOSFETs to achieve high efficiency.

The RT6252A adopts advanced constant on-time (ACOT) control architecture to provide an ultrafast transient response with few external components and to operate in nearly constant switching frequency over the line, load, and output voltage range. The RT6252A operates in automatic PSM that maintains high efficiency during light load operation.

The RT6252A senses both FETs' current for robust overcurrent protection (OCP). The device features cycle-by-cycle current limit protection to prevent the device from catastrophic damage in output short circuit, overcurrent, or inductor saturation conditions. A built-in soft-start function prevents inrush current during start-up. The device also includes input undervoltage lockout (UVLO), output undervoltage protection (UVP), and overtemperature protection (OTP) to provide safe and smooth operation in all operating conditions.

The EVB_RT6252AHGJ6F evaluation board is designed to demonstrate the capabilities of the RT6265A for a 5 V/2 A output from a 4.5 V to 17 V input at 580 kHz switching frequency.

Features
  • 2 A converter integrated 140 mΩ and 84 mΩ FETs
  • Input supply voltage range: 4.5 V to 17 V
  • Output voltage range: 0.765 V to 7 V
  • ACOT control
    • Ultrafast transient response
    • Optimized for low-ESR ceramic output capacitors
  • High accuracy feedback reference voltage: Typ. ±1%
  • Automatic power saving mode (PSM)
  • Fixed switching frequency: 580 kHz
  • Enable control and internally fixed soft-start
  • Safe start-up from pre-biased output
  • Input UVLO
  • Output UVP with hiccup mode
  • High-side/low-side MOSFET OCP and OTP function
  • RoHS compliant and halogen-free
Applications
  • Set-top boxes
  • LCD TVs
  • Home networking devices
  • Surveillance
  • General purpose

IC

ImagemNúmero de peça do fabricanteDescriçãoFunçãoConfiguração de saídaTopologiaAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 2A TSOT23-6RT6252AHGJ6FIC REG BUCK ADJ 2A TSOT23-6AbaixadorPositivoBuck0 - Immediate$0.21Ver detalhes
IC REG BUCK ADJ 2A TSOT23-6RT6252BHGJ6FIC REG BUCK ADJ 2A TSOT23-6AbaixadorPositivoBuck56 - Immediate$0.47Ver detalhes

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR RT6252AEVB_RT6252AHGJ6FEVAL BOARD FOR RT6252A3 - Immediate$53.75Ver detalhes
EVAL BOARD FOR RT6252BEVB_RT6252BHGJ6FEVAL BOARD FOR RT6252B4 - Immediate$53.75Ver detalhes
Published: 2024-04-30