High-Voltage Thick Film Resistors – HTE Series

The HTE series from Riedon™ products by Bourns are high-voltage thick film resistors with tolerances of ±1% to ±10%

Image of Riedon's High-Voltage Thick Film ResistorsRiedon™ products by Bourns HTE series resistors with thick film technology use non-inductive cylindrical construction for through-hole mounting. They provide resistance values from 1 kΩ to 200 MΩ while achieving non-inductive performance and a TCR rating of ±100 ppm. HTE resistors are available from 0.7 W to 15 W power ratings with tolerances between ±1% and ±10%. Their high-voltage design allows for a maximum of 48 kV working voltage rating.

Features
  • Resistance range rating: 1 kΩ to 200 MΩ
  • Power rating up to 15 W
  • Tolerance: ±1% to ±10% (0.1% and 0.25% upon request)
  • Voltage rating to 48 kV (free air)
  • TCR to ±100 ppm/°C standard (20 ppm to 150 ppm upon request)
  • Operating temperature: -55°C to +195°C
  • Non-inductive design
Applications
  • Stress testing
  • Medical (blood analyzers/imaging)
  • High-voltage dividers
  • Nuclear instrumentation
  • Pulse generators
  • HV capacitor charging, discharging

High-Voltage Thick Film Resistors

ImagemNúmero de peça do fabricanteDescriçãoComposiçãoAvailable QuantityPreçoVer detalhes
RES 33K OHM 5% 3W AXIALHTE39-33KJRES 33K OHM 5% 3W AXIALFilme grosso7 - Immediate$28.92Ver detalhes
RES 40K OHM 1% 5W AXIALHTE52-40KFRES 40K OHM 1% 5W AXIALFilme grosso40 - Immediate$34.42Ver detalhes
RES 330K OHM 10% 5W AXIALHTE52-330KKRES 330K OHM 10% 5W AXIALFilme grosso15 - Immediate$26.29Ver detalhes
RES 1M OHM 1% 2W AXIALHTE24-1MFRES 1M OHM 1% 2W AXIALFilme grosso43 - Immediate$23.00Ver detalhes
RES 10M OHM 1% 2W AXIALHTE24-10MFRES 10M OHM 1% 2W AXIALFilme grosso81 - Immediate$23.00Ver detalhes
RES 50M OHM 1% 5W AXIALHTE52-50MFRES 50M OHM 1% 5W AXIALFilme grosso1 - Immediate$34.42Ver detalhes
RES 100M OHM 1% 5W AXIALHTE52-100MFRES 100M OHM 1% 5W AXIALFilme grosso70 - Immediate$25.17Ver detalhes
RES 100M OHM 5% 3W AXIALHTE39-100MJRES 100M OHM 5% 3W AXIALFilme grosso16 - Immediate$28.92Ver detalhes
RES 200M OHM 1% 5W AXIALHTE52-200MFRES 200M OHM 1% 5W AXIALFilme grosso51 - Immediate$34.42Ver detalhes
Updated: 2025-01-24
Published: 2016-02-05