R41Z Evaluation Kit

u-blox's evaluation kit is based on the NXP KW41Z SoC that enables Thread and BLE 4

Image of Rigado R41Z Evaluation Kitu-blox's R41Z module is a highly integrated, ultra-low-power module that enables Thread with IEEE 802.15.4 and Bluetooth Low Energy (BLE) RF connectivity for portable, extremely low-power embedded systems. The module is based on the Kinetis KW41Z SoC from NXP Semiconductors, with an Arm® Cortex®-M0+ CPU, integrated 2.4 GHz transceiver, and an integrated antenna. The R41Z provides a complete RF solution with no additional RF design, allowing faster time-to-market and reduced development costs.

The module provides full use of the NXP KW41Z’s capabilities and peripherals and is an ideal solution for designs that require concurrent communication on an 802.15.4 based network, such as Thread and BLE networks. This multi-mode capability enables participation in a mesh network for local and remote control/monitoring and direct communication using BLE via a mobile device.

With an internal DC-DC converter and a wide supply voltage range of 0.9 V to 4.2 V, the R41Z can be directly powered by sources ranging from single alkaline cells to lithium polymer batteries.

Features
  • Based on the NXP Kinetis KW41Z SoC
  • Complete RF solution with integrated antenna
  • Integrated DC-DC converter
  • Arm® Cortex®-M0+ 32-bit processor
  • Serial wire debug
  • Over-the-air (OTA) firmware updates
  • 512 kB embedded Flash memory
  • 128 kb RAM
  • 25 GPIOs, two dedicated analog pins
  • 16-bit/500 KSPS ADC
  • 12-bit DAC
  • -40°C to +105°C temperature range
  • u-blox software suite

  • 16 capacitive touch sensing inputs
  • Two SPI master/slave (12 Mbps)
  • Two I2C master/slave
  • UART (with CTS/RTS and DMA)
  • Low-power comparator
  • Temperature sensor
  • Infrared communications interface
  • Nine low-power modes
  • True random number generator
  • 128-bit AES HW encryption
  • 32-bit real-time clock (RTC)
  • Wi-Fi coexistence support
  • Dimensions: 10.6 x 16.2 x 2.1 mm
Applications
  • Climate control
  • Lighting
  • Safety and security
  • Home appliances
  • Access control
  • Internet of Things
  • Home health care
  • AV remote controls
  • Smart energy management
  • Low-power sensor networks
  • Key fobs
  • Interactive entertainment devices
  • Environmental monitoring
  • Hotel automation
  • Office automation

R41Z Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
EVAL THREAD BLE 4.2 NXP KW41ZR41Z-EVALEVAL THREAD BLE 4.2 NXP KW41Z2,4GHzPlacas-32 - Immediate$84.14Ver detalhes

R41Z Module

ImagemNúmero de peça do fabricanteDescriçãoProtocoloModulaçãoAvailable QuantityPreçoVer detalhes
RF TXRX MODULE BT TRACE ANT SMDR41Z-TA-RRF TXRX MODULE BT TRACE ANT SMDBluetooth v4.2, ThreadGFSK, O-QPSK535 - Immediate$13.53Ver detalhes
Published: 2016-12-01