BM2SC12xFP2-LBZ Power ICs

ROHM's BM2SC12xFP2-LBZ power ICs increase product reliability by minimizing the risk of component failure

Image of ROHM’s BM2SC12xFP2-LBZ Power ICsAn auxiliary power supply is an essential part of industrial applications to deliver different levels of DC voltages for gate drivers and control units. ROHM’s BM2SC12xFP2-LBZ power IC is a quasi-resonant (QR) AC/DC converter with an integrated 1700 V SiC MOSFET in a single compact surface mount package (TO263). Designers cannot achieve higher efficiency and increased out power due to the higher losses of exiting Si MOSFET devices. Existing solutions require a heatsink and additional components, which increase both the losses of the devices and the size of the system by additional space, making designing an auxiliary power supply with existing Si devices expensive due to larger Bills of Material (BOM). The BM2SC12xFP2-LBZ ICs are the right fit and excellent products for industrial auxiliary power supply solutions. They are efficient, shorten design time, simplify circuitry, and reduce additional components by offering integrated solutions. These ICs also increase product reliability by minimizing the risk of component failure.

Features
  • PWM current mode method (PWM frequency: 65 kHz with built-in hopping function)
  • Burst operation during light loads; frequency reduction function
  • 650 V startup circuit and switching SJ MOSFET built-in

BM2SC12xFP2-LBZ Power ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OFFLINE SW FLYBACK TO263-7BM2SC122FP2-LBZE2IC OFFLINE SW FLYBACK TO263-70 - Immediate$6.82Ver detalhes
IC OFFLINE SW FLYBACK TO263-7BM2SC121FP2-LBZE2IC OFFLINE SW FLYBACK TO263-70 - Immediate$6.82Ver detalhes
IC OFFLINE SW FLYBACK TO263-7BM2SC124FP2-LBZE2IC OFFLINE SW FLYBACK TO263-787 - Immediate$11.16Ver detalhes
IC OFFLINE SW FLYBACK TO263-7BM2SC123FP2-LBZE2IC OFFLINE SW FLYBACK TO263-7942 - Immediate$11.16Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BM2SC123BM2SC123FP2-EVK-001EVAL BOARD FOR BM2SC1231 - Immediate$203.60Ver detalhes
Published: 2021-06-30