EcoGaN™ Power Stage ICs

ROHM's power stage ICs contribute to smaller size and lower loss

Image of ROHM's EcoGaN™ Power Stage ICsROHM's power stage IC features a built-in 650 V GaN HEMT and gate driver. These devices are ideal for primary power supplies inside industrial and consumer applications such as data servers and AC adapters. Consumer and industrial sectors are demanding greater energy savings to achieve a sustainable society. However, while GaN HEMTs are expected to significantly contribute to greater miniaturization and improved power conversion efficiency, the difficulty in handling the gate compared to silicon MOSFETs requires the use of a dedicated gate driver. In response, ROHM developed power stage ICs that integrate GaN HEMTs and gate drivers into a single package by leveraging core power and analog technologies, facilitating mounting considerably.

Features
  • Nano CapTM integrated output selectable 5 V LDO
  • Long-time support product for industrial applications
  • Wide operating range for VDD pin voltage
  • Wide operating range for IN pin voltage
  • Low VDD quiescent and operating current
  • Low propagation delay
  • High dv/dt immunity
  • Adjustable gate drive strength
  • Power good signal output
  • VDD UVLO protection
  • Thermal shutdown protection
Applications
  • Consumer: home appliances, AC adapters, PCs, TVs, refrigerators, and air conditioners
  • Industrial: servers and office automation devices

EcoGaN™ Power Stage ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
NANO CAP, ECOGAN, 650V 150M 2MHZBM3G015MUV-LBE2NANO CAP, ECOGAN, 650V 150M 2MHZ1031 - Immediate$6.29Ver detalhes
NANO CAP, ECOGAN, 650V 70M 2MHZ,BM3G007MUV-LBE2NANO CAP, ECOGAN, 650V 70M 2MHZ,0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR BM3G007BM3G007MUV-EVK-003EVAL BOARD FOR BM3G0073 - Immediate$23.19Ver detalhes
EVAL BOARD FOR BM3G015BM3G015MUV-EVK-003EVAL BOARD FOR BM3G0151 - Immediate$17.88Ver detalhes
Published: 2023-09-27