GMR100 Shunt Resistors

ROHM shunt resistors achieve excellent resistance temperature coefficient even in low-resistance ranges

Image of ROHM Semiconductor GMR100 Shunt Resistors The GMR100 shunt resistor from ROHM is ideal for current sensing in high-current circuits and sets requiring high power, such as in-vehicle, industrial equipment, and large household appliances. In addition to stable resistance values under overcurrent loads, the GMR100 achieves excellent resistance temperature coefficient (TCR) even in the low-resistance range, making it highly accurate and reliable. Since the package is size 6432 (2512 inches), the same size as general products, these resistors can be easily replaced.

Features
  • High power: 4 W to 10 W
  • High heat dissipation
  • Excellent TCR characteristics
  • Low ohmic range: 5 mΩ to 220 mΩ
  • ISO9001/IATF16949 certification
  • Complies with AEC-Q200

GMR100 Shunt Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
6432 (2512) SIZE, 7W, 10M, HIGHGMR100HJBFA10L06432 (2512) SIZE, 7W, 10M, HIGH1956 - Immediate$1.59Ver detalhes
6432 (2512) SIZE, 7W, 15M, HIGHGMR100HJBFER0156432 (2512) SIZE, 7W, 15M, HIGH1982 - Immediate$1.59Ver detalhes
6432 (2512) SIZE, 7W, 20M, HIGHGMR100HJBFHR0206432 (2512) SIZE, 7W, 20M, HIGH0 - Immediate$1.59Ver detalhes
6432 (2512) SIZE, 7W, 22M HIGH PGMR100HJBFIR0226432 (2512) SIZE, 7W, 22M HIGH P1015 - Immediate$1.59Ver detalhes
6432 (2512) SIZE, 7W, 33M, HIGHGMR100HJBFMR0336432 (2512) SIZE, 7W, 33M, HIGH1805 - Immediate$1.59Ver detalhes
6432 (2512) SIZE, 7W, 47M, HIGHGMR100HJBFQR0476432 (2512) SIZE, 7W, 47M, HIGH2866 - Immediate$1.88Ver detalhes
Published: 2024-10-22