Nano Cap™ White LED Driver

ROHM Semiconductor's LED driver is ideal for high-brightness LCD backlights

Image of ROHM's Nano Cap™ White LED DriverROHM's Nano Cap IC is a white LED driver for LCD backlights. It has 6ch current drivers for LED drives, making it ideal for high-brightness LED drives. The LED pin's maximum voltage is 50 V, making it suitable for driving large LCD panels.

REFLED003-EVK-001 is an evaluation board for BD82A26MUF-M, which is ROHM’s LED Driver. The input can be supplied directly from the battery. The output is set for "Number of LED series: 8pcs / LED current: 750 mA"

REFLED003-EVK-002 is an evaluation board for BD82A26MUF-M, which is ROHM’s LED Driver. The input can be supplied directly from the battery. The output is set for "Number of LED series: 12pcs / LED current: 625 mA"

Features
  • Nano Cap integrated
  • AEC-Q100 qualified (Grade 1)
  • Functional safety supportive automotive products
  • Current driver for LED drive 6ch
  • Current mode boost DC/DC converters
  • Load switch (M1) control pin

Nano Cap™ White LED Driver

ImagemNúmero de peça do fabricanteDescriçãoTipoTopologiaComutador internoAvailable QuantityPreçoVer detalhes
IC LED DVR REG 150MA VQFN32BD82A26MUF-ME2IC LED DVR REG 150MA VQFN32Regulador CC CCElevador (boost)Não2350 - Immediate$4.47Ver detalhes
Published: 2023-04-12