RBE01VYM6AFHTR Schottky Barrier Diode

The ROHM RBE01VYM6AFH Schottky barrier diode achieves superior low VF performance in low voltage applications

Image of ROHM RBE01VYM6AFHTR Schottky Barrier DiodeThe ROHM RBE01VYM6AFH Schottky barrier diode (SBD) is optimized for low-voltage operation, achieving both ultra-low VF and low IR, characteristics typically in a trade-off relationship. This makes it suitable for a broad spectrum of applications, from photovoltaic protection in automotive ADAS cameras to rectification in consumer electronics.

Features
  • High reliability
  • Small mold type
  • Super low VF
Applications
  • Vehicle cameras
  • Surveillance cameras
  • Drones
  • Smartwatches
  • Wireless earphones
  • Security tags

RBE01VYM6AFHTR Schottky Barrier Diode

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SCHOTTKY 6V 100MA TUMD2MRBE01VYM6AFHTRDIODE SCHOTTKY 6V 100MA TUMD2M0 - Immediate$0.75Ver detalhes
Published: 2025-10-20