TLR1901GXZ-E2 Ultra-Compact CMOS Op Amp

ROHM Semiconductor op amps feature ultra-low power and low offset voltage suitable for battery-powered equipment, portable equipment, and sensor amplifiers

Image of ROHM Semiconductor TLR1901GXZ-E2 Ultra-Compact CMOS Op AmpThe ROHM Semiconductor TLR1901GXZ-E2 ultra-compact CMOS op amp achieves low operating circuit current at just 160 nA (typ.). Designed for battery-driven devices, this IC delivers exceptional accuracy with a maximum input offset voltage of only 0.55 mV, while its tiny WLCSP package (under 1 mm²) supports high-density mounting in space-constrained applications such as wearables, handheld measurement instruments, and indoor motion detectors. By combining ultra-low power consumption, high precision, and miniaturization, the TLR1901GXZ-E2 extends battery life and enables more efficient sensor signal amplification, helping advance the evolution of compact, sustainable electronic designs.

Features
  • Nano Energy™ integrated op amp
  • Ultra-small package WLCSP
  • Ultra-low supply current
  • Low input offset voltage
  • Rail-to-rail input/output
Applications
  • Consumer devices: wearables, smart devices, motion sensors, etc.
  • Industrial equipment: gas detectors, fire alarms, handheld measurement instruments, environmental sensors for IoT, etc.

TLR1901GXZ-E2 Ultra-Compact CMOS Op Amp

ImagemNúmero de peça do fabricanteDescriçãoTipo de amplificadorNúmero de circuitosTipo de saídaAvailable QuantityPreçoVer detalhes
Novo na DigiKey
NANO ENERGY, ULTRA SMALL PACKAGE
TLR1901GXZ-E2NANO ENERGY, ULTRA SMALL PACKAGEPadrão (uso geral)1Push-Pull, Rail-to-Rail5558 - Immediate$1.33Ver detalhes
Published: 2025-09-18