1.85 mm Precision RF Connectors

Samtec’s 1.85 mm precision RF with performance to 65 GHz and an air dielectric design for low VSWR and insertion loss

Image of Samtec's 1.85 mm Precision RFSamtec’s 1.85 mm precision RF connectors are available as cable connectors, full cable assemblies, and board-level mates with an operating frequency of up to 65 GHz. Cable assemblies include solder clamp jack or plug connectors on a 0.047" low-loss flexible cable (RF047-A series). Compression mount PCB connectors are designed for microstrip or stripline trace routing and allow for easy, field replaceable, cost-effective assembly to the board (185 series). Cable connectors provide flexibility to terminate to an industry-standard cable; solder clamp and direct solder options are available (PRF18 series).

Features
  • Performance to 65 GHz
  • Air dielectric design for low VSWR and insertion loss
  • Low-loss millimeter wave cable assemblies, available on 0.047” or 0.086” cable
  • Cable connectors and compression mount board-level interconnects available
  • Intermateable with 2.40 mm
Applications
  • Radar
  • SatCom
  • Defense
  • Aerospace
  • 5G networking
  • Automotive
  • Telecom
  • Test and measurement

RF047-A Series Coaxial Cables (RF)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX CBL 1.85MM TO 1.85MM 5.9"RF047-A-18SP-18SP-0152COAX CBL 1.85MM TO 1.85MM 5.9"0 - Immediate
3 - Factory Stock
$104.95Ver detalhes
COAX CBL 1.85MM TO 1.85MM 12"RF047-A-18SP-18SP-0305COAX CBL 1.85MM TO 1.85MM 12"4 - Immediate
1 - Factory Stock
$108.62Ver detalhes

185 Series Coaxial Connectors (RF)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 1.85MM JACK COMP MNT185-J-P-EP-ST-CMM-1CONN 1.85MM JACK COMP MNT197 - Immediate
250 - Factory Stock
$51.18Ver detalhes
CONN 1.85MM JACK COMP MNT185-J-P-EP-ST-CM-1CONN 1.85MM JACK COMP MNT129 - Immediate
423 - Factory Stock
$51.18Ver detalhes
CONN 1.85MM JACK COMP MNT185-J-P-EP-ST-CMM-2CONN 1.85MM JACK COMP MNT40 - Immediate$51.94Ver detalhes
CONN 1.85MM JACK COMP MNT185-J-P-EP-ST-CM-2CONN 1.85MM JACK COMP MNT19 - Immediate$51.94Ver detalhes

PRF18 Series Coaxial Connectors (RF)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 1.85MM CABLE PLUGPRF18-P-C-EP-047D-SSCONN 1.85MM CABLE PLUG6 - Immediate
25 - Factory Stock
$35.62Ver detalhes
CONN 1.85MM CABLE JACKPRF18-J-C-EP-085-BSCONN 1.85MM CABLE JACK4 - Immediate$39.04Ver detalhes
CONN 1.85MM CABLE JACKPRF18-J-C-EP-047D-SSCONN 1.85MM CABLE JACK3 - Immediate$35.62Ver detalhes
Published: 2021-04-21