Counter Rotating Fans with High Airflow and High Static Pressure

Sanyo Denki's counter rotating fans are the perfect solution for providing high density cooling

Image of Sanyo Denki's Counter Rotating Fans Sanyo Denki's counter-rotating series fans provide industry-leading pressure performance that will overcome the densest chassis. Sanyo Denki created the counter-rotating form factor in 2001, and it has since been widely adopted by the fan industry. Their counter-rotating fans feature an inlet and outlet fan that rotate in opposite directions, with the fan speeds optimized to squeeze every last bit of pressure head from the resulting flow. Customers can also control the fan duty cycle using pulse width modulation (PWM) and monitor fan speeds with a tachometer output. They are the ideal solution for enclosures that are packed with components.

Features
  • High pressure
  • Counter-rotating
  • PWM control
  • Focused airflow
  • Compact
Applications
  • Servers
  • Storage
  • Power supplies
  • Data centers

Counter Rotating Fans

ImagemNúmero de peça do fabricanteDescriçãoLarguraFluxo de arAvailable QuantityPreçoVer detalhes
FAN AXIAL DUAL 40X56MM 12VDC9CR0412S501FAN AXIAL DUAL 40X56MM 12VDC56,00mm-0 - Immediate$18.76Ver detalhes
FAN AXIAL DUAL 60X76MM 12VDC9CR0612P0S03FAN AXIAL DUAL 60X76MM 12VDC76,00mm79,8ft³/min (2,23m³/min)0 - Immediate$35.03Ver detalhes
FAN AXIAL DUAL 60X51MM 12VDC9CR0612P5H03FAN AXIAL DUAL 60X51MM 12VDC51,00mm65,3ft³/min (1,83m³/min)47 - Immediate$59.75Ver detalhes
FAN AXIAL DUAL 80X80MM 12VDC9CR0812S801FAN AXIAL DUAL 80X80MM 12VDC80,00mm160,0ft³/min (4,48m³/min)0 - Immediate$33.97Ver detalhes
FAN AXIAL DUAL 172X102MM 48VDC9CR5748P9G001FAN AXIAL DUAL 172X102MM 48VDC102,0mm636,0ft³/min (17,81m³/min)0 - Immediate$362.03Ver detalhes
FAN AXIAL DUAL 38X48MM 12VDC9CRA0312P4J03FAN AXIAL DUAL 38X48MM 12VDC48,00mm24,7ft³/min (0,692m³/min)84 - Immediate$35.17Ver detalhes
FAN AXIAL DUAL 38X48MM 12VDC9CRA0312P4K03FAN AXIAL DUAL 38X48MM 12VDC48,00mm27,2ft³/min (0,762m³/min)163 - Immediate$35.72Ver detalhes
FAN AXIAL DUAL 40X48MM 12VDC9CRA0412P4J03FAN AXIAL DUAL 40X48MM 12VDC48,00mm30,0ft³/min (0,840m³/min)51 - Immediate$32.29Ver detalhes
FAN AXIAL DUAL 40X48MM 12VDC9CRA0412P4K03FAN AXIAL DUAL 40X48MM 12VDC48,00mm32,5ft³/min (0,910m³/min)0 - Immediate$32.72Ver detalhes
FAN AXIAL DUAL 40X56MM 12VDC9CRA0412P5G03FAN AXIAL DUAL 40X56MM 12VDC56,00mm27,2ft³/min (0,762m³/min)0 - Immediate$31.57Ver detalhes
Published: 2018-02-19