San Ace 60 Series Counter Rotating Fans

Sanyo Denki San Ace 60 series counter-rotating fans deliver 2.57 m³/min airflow while using eco-friendly resources and technologies

Image of Sanyo Denki San Ace 60 Series Counter Rotating FansSanyo Denki San Ace 60 series counter-rotating fans achieve a maximum static pressure of 3350 Pa, increasing by a factor of about 2.9 over the current model. These fans deliver a maximum airflow of 2.57 m³/min, achieving about a 12% increase compared to the current model. The San Ace 60 series fans use a lead-free brass material and are RoHS Directive-compliant. Using eco-friendly resources and technologies, they are certified as an Eco-Product® Plus.

Features
  • 9CRH type
  • Dimensions: 60 mm x 56 mm
  • High static pressure: 3350 Pa
  • High airflow: 2.57 m³/min
  • Improved cooling performance
  • Contribution to SDGs
  • Energy saving
  • Eco-Product Plus certified
Applications
  • High-end servers
  • Telecom equipment

San Ace 60 Series Counter Rotating Fans

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreçoVer detalhes
FAN 12VDC 60X56MM TACH/PWM9CRH0612P6G001FAN 12VDC 60X56MM TACH/PWM12VCC0 - Immediate$80.28Ver detalhes
FAN 48VDC 60X56MM TACH/PWM9CRH0648P6G001FAN 48VDC 60X56MM TACH/PWM48VCC0 - Immediate$88.07Ver detalhes
Published: 2024-10-03