U Series Ultra-Compact High-Frequency Density Reed Relays

Standex Electronics U series small SMD reed relays are ideal for ultra-high-density and low-profile assemblies in the ATE, telecommunications, and wireless markets

Image of Sanyu Switch U Series Ultra-Compact Reed RelaysStandex Electronics U series of high-frequency density reed relays are designed by its Sanyu 3U brand from Japan. These relays are one of the smallest SMD reed relays available, measuring just 7.95 mm x 4.67 mm x 3.6 mm, and feature a J-lead design that saves about 10% in mounting area. The U series is engineered for high-frequency applications, offering a bandwidth of up to 8 GHz for RF and pulse switching, ensuring superior signal integrity and reliability. These relays are ideal for automated test equipment (ATE) applications, telecommunications, and wireless markets.

The U series relays are manufactured using advanced techniques to ensure high-speed performance, low power consumption, and extended reliability. Each unit undergoes rigorous testing for reliability and performance, including environmental testing and 100% testing with ATE. The relays operate quickly, with a maximum operating time of 0.25 msec and a release time of 0.05 msec. Standex Electronics is committed to quality with an ISO 9001:2015 certification that ensures the relays meet the most demanding requirements.

Features
  • Small SMD reed relay (7.95 mm x 4.67 mm x 3.6 mm)
  • J-lead design for space efficiency
  • Bandwidth up to 8 GHz for RF and pulse switching
  • Superior signal integrity
  • High-speed and high-frequency performance
  • Low power consumption
  • Low insertion loss
  • High isolation
  • Wide bandwidth
  • Low contact resistance
  • Low capacitance
  • High insulation resistance
Applications
  • High RF wireless
  • ATE
  • Fast pulse switching
  • VLSI testers
  • Data acquisition
  • Telecommunications
  • IC wafer testing

U Series Ultra-Compact High-Frequency Density Reed Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
REED RELAY HF 5V COIL FORM1A SMDUJ-105RFREED RELAY HF 5V COIL FORM1A SMD1528 - Immediate$16.18Ver detalhes
Published: 2025-05-05